KRW | USD
Favorite

C1210X103KFRAC7800 10000pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
2,382 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,739.00000 ₩1,739
10 1,370.90000 ₩13,709
50 1,187.68000 ₩59,384
100 1,027.79000 ₩102,779
500 776.54200 ₩388,271
1,000 685.19200 ₩685,192

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13508-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₩581.37000
  • Digi-Reel®  : 399-13508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,382 - Immediate
  • Unit Price: Digi-Reel®

C1210X103KFRAC7800

Datasheet
Digi-Key Part Number 399-13508-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210X103KFRAC7800
Copy  
Description CAP CER 10000PF 1.5KV X7R 1210
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

10000pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R HV Flex
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 10000pF
Tolerance ±10%
Voltage - Rated 1500V (1.5kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, Soft Termination, High Voltage
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.091" (2.30mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13508-1