KRW | USD
Favorite

C1210W104KBRAC7800 0.1µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
1,970 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,443.00000 ₩1,443
10 1,137.70000 ₩11,377
50 985.40000 ₩49,270
100 852.82000 ₩85,282
500 644.34800 ₩322,174

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-17671-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ₩516.85800
  • Digi-Reel®  : 399-17671-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,970 - Immediate
  • Unit Price: Digi-Reel®

C1210W104KBRAC7800

Datasheet
Digi-Key Part Number 399-17671-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210W104KBRAC7800
Copy  
Description CAP CER SMD 1210 .1UF 10% 630V X
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

0.1µF ±10% 630V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series ArcShield SMD Comm X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 630V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination, High Voltage, ArcShield™
Ratings -
Applications Boardflex Sensitive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.130" L x 0.102" W (3.30mm x 2.60mm)
Height - Seated (Max) -
Thickness (Max) 0.110" (2.80mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-17671-1