KRW | USD
Favorite

C1210F225K3RAC7800 2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
1,950 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,859.00000 ₩1,859
10 1,462.70000 ₩14,627
50 1,267.86000 ₩63,393
100 1,097.23000 ₩109,723
500 828.96600 ₩414,483
1,000 731.44800 ₩731,448

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 399-20350-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ₩682.68200
  • Cut Tape (CT)  : 399-20350-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: ₩1,859.00000

C1210F225K3RAC7800

Datasheet
Digi-Key Part Number 399-20350-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210F225K3RAC7800
Copy  
Description CAP CER 2.2UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Digi-Reel® 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20350-6