KRW | USD
Favorite

C1210F225K3RAC7800 2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
1,950 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,859.00000 ₩1,859
10 1,462.70000 ₩14,627
50 1,267.86000 ₩63,393
100 1,097.23000 ₩109,723
500 828.96600 ₩414,483
1,000 731.44800 ₩731,448

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-20350-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: ₩682.68200
  • Digi-Reel®  : 399-20350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,950 - Immediate
  • Unit Price: Digi-Reel®

C1210F225K3RAC7800

Datasheet
Digi-Key Part Number 399-20350-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210F225K3RAC7800
Copy  
Description CAP CER 2.2UF 25V X7R 1210
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

2.2µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Comm X7R FO
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 25V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Open Mode
Ratings -
Applications General Purpose
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-20350-1