KRW | USD
Favorite

C1210C472KDRACAUTO 4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)
Price & Procurement
3,341 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,630.00000 ₩1,630
10 1,287.70000 ₩12,877
100 965.49000 ₩96,549
500 729.43200 ₩364,716
1,000 643.62900 ₩643,629

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16756-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₩522.36650
  • Digi-Reel®  : 399-16756-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,341 - Immediate
  • Unit Price: Digi-Reel®

C1210C472KDRACAUTO

Datasheet
Digi-Key Part Number 399-16756-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C472KDRACAUTO
Copy  
Description CAP CER 1210 4.7NF 1000V X7R 10%
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

4700pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto X7R HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 4700pF
Tolerance ±10%
Voltage - Rated 1000V (1kV)
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive, Bypass, Decoupling
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.061" (1.55mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16756-1