KRW | USD
Favorite

C1210C471JDGACAUTO 470pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Price & Procurement
23,410 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,207.00000 ₩2,207
10 1,745.40000 ₩17,454
100 1,309.18000 ₩130,918
500 989.13600 ₩494,568
1,000 872.77600 ₩872,776

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-16754-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 22,000 - Immediate
  • Unit Price: ₩708.34200
  • Digi-Reel®  : 399-16754-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,410 - Immediate
  • Unit Price: Digi-Reel®

C1210C471JDGACAUTO

Datasheet
Digi-Key Part Number 399-16754-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C471JDGACAUTO
Copy  
Description CAP CER 1210 470PF 1000V C0G 5%
Copy  
Manufacturer Standard Lead Time 29 Weeks
Detailed Description

470pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto C0G HV
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 470pF
Tolerance ±5%
Voltage - Rated 1000V (1kV)
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features Low ESL, High Voltage
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.075" (1.90mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-16754-1