C1210C224K2RAC7800 | ||
---|---|---|
DigiKey Part Number | 399-15159-2-ND - Tape & Reel (TR) 399-15159-1-ND - Cut Tape (CT) 399-15159-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | C1210C224K2RAC7800 | |
Description | CAP CER 0.22UF 200V X7R 1210 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF ±10% 200V Ceramic Capacitor X7R 1210 (3225 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | C1210C224K2RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Bypass, Decoupling | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₩1,494.00000 | ₩1,494 |
10 | ₩1,083.90000 | ₩10,839 |
50 | ₩947.54000 | ₩47,377 |
100 | ₩772.11000 | ₩77,211 |
500 | ₩631.76400 | ₩315,882 |
1,000 | ₩544.02200 | ₩544,022 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ₩508.92300 | ₩1,017,846 |
4,000 | ₩482.59475 | ₩1,930,379 |
10,000 | ₩465.04770 | ₩4,650,477 |
14,000 | ₩457.32600 | ₩6,402,564 |