KRW | USD
Favorite

C1210C154J1JACAUTO 0.15µF ±5% 100V Ceramic Capacitor U2J 1210 (3225 Metric)
Price & Procurement
3,997 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,307.00000 ₩2,307
10 1,816.90000 ₩18,169
100 1,362.72000 ₩136,272
500 1,029.56000 ₩514,780
1,000 908.43600 ₩908,436

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-19744-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₩737.28150
  • Digi-Reel®  : 399-19744-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,997 - Immediate
  • Unit Price: Digi-Reel®

C1210C154J1JACAUTO

Datasheet
Digi-Key Part Number 399-19744-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1210C154J1JACAUTO
Copy  
Description CAP CER 1210 150NF 100V U2J 5%
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

0.15µF ±5% 100V Ceramic Capacitor U2J 1210 (3225 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Auto U2J
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 0.15µF
Tolerance ±5%
Voltage - Rated 100V
Temperature Coefficient U2J
Operating Temperature -55°C ~ 125°C
Features Low ESL, Low Dissipation Factor
Ratings AEC-Q200
Applications Automotive
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-19744-1