KRW | USD
Favorite

C1206H102J5GAC7800 1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Price & Procurement
5,367 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,907.00000 ₩1,907
10 1,508.80000 ₩15,088
50 1,307.50000 ₩65,375
100 1,131.64000 ₩113,164
500 854.98400 ₩427,492
1,000 754.40700 ₩754,407

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 399-13298-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: ₩617.24000
  • Digi-Reel®  : 399-13298-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,367 - Immediate
  • Unit Price: Digi-Reel®

C1206H102J5GAC7800

Datasheet
Digi-Key Part Number 399-13298-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number C1206H102J5GAC7800
Copy  
Description CAP CER 1000PF 50V C0G/NP0 1206
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

1000pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer KEMET
Series SMD Indust C0G HT200C
Packaging Cut Tape (CT) 
Part Status Active
Capacitance 1000pF
Tolerance ±5%
Voltage - Rated 50V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 200°C
Features Low ESL, High Temperature
Ratings -
Applications Downhole
Failure Rate -
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.88mm)
Lead Spacing -
Lead Style -
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 399-13298-1