KRW | USD

Price & Procurement
3,610 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 921.00000 ₩921
10 813.50000 ₩8,135
100 701.98000 ₩70,198
500 574.36600 ₩287,183

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 455-1686-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₩510.55700
  • Digi-Reel®  : 455-1686-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,610 - Immediate
  • Unit Price: Digi-Reel®

B7B-ZR-SM4-TF(LF)(SN)

Datasheet
Digi-Key Part Number 455-1686-1-ND
Copy  
Manufacturer

JST Sales America Inc.

Copy  
Manufacturer Part Number B7B-ZR-SM4-TF(LF)(SN)
Copy  
Description CONN HEADER SMD 7POS 1.5MM
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Connector Header Surface Mount 7 position 0.059" (1.50mm)

Copy  
Customer Reference
Documents & Media
Datasheets ZH Series Datasheet
Product Training Modules Crimp ZH Series and IDC ZR Series 1.5MM Connectors
HTML Datasheet ZH Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer JST Sales America Inc.
Series ZH
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.059" (1.50mm)
Number of Positions 7
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.197" (5.00mm)
Contact Shape Circular
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating (Amps) 1A
Voltage Rating 50V
Mated Stacking Heights 6.4mm
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

ZHR-7

CONN HOUSING ZH 7POS 1.5MM WHT

JST Sales America Inc.

₩218.00000 Details

07ZR-8M-P

CONN RCPT 7POS IDC 28AWG TIN

JST Sales America Inc.

₩667.00000 Details

07ZR-3H-P

CONN RCPT 7POS IDC 30AWG TIN

JST Sales America Inc.

₩655.00000 Details
Associated Product View More

A07ZR07ZR28H305B

JUMPER 07ZR-8M-P - 07ZR-8M-P 12"

JST Sales America Inc.

₩2,983.00000 Details

A07ZR07ZR28H102B

JUMPER 07ZR-8M-P - 07ZR-8M-P 4"

JST Sales America Inc.

₩1,734.00000 Details

A07ZR07ZR28H102A

JUMPER 07ZR-8M-P - 07ZR-8M-P 4"

JST Sales America Inc.

₩1,734.00000 Details

A07ZR07ZR28H51A

JUMPER 07ZR-8M-P - 07ZR-8M-P 2"

JST Sales America Inc.

₩1,600.00000 Details

A07ZR07ZR28H254B

JUMPER 07ZR-8M-P - 07ZR-8M-P 10"

JST Sales America Inc.

₩2,619.00000 Details

A07ZR07ZR28H203A

JUMPER 07ZR-8M-P - 07ZR-8M-P 8"

JST Sales America Inc.

₩2,231.00000 Details
You May Also Be Interested In

B6B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 6POS 1.5MM

JST Sales America Inc.

₩958.00000 Details

B2B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 2POS 1.5MM

JST Sales America Inc.

₩655.00000 Details

B5B-ZR-SM4-TF(LF)(SN)

CONN HEADER SMD 5POS 1.5MM

JST Sales America Inc.

₩873.00000 Details

ZHR-7

CONN HOUSING ZH 7POS 1.5MM WHT

JST Sales America Inc.

₩218.00000 Details

ST2TA103

TRIMMER 10K OHM 0.1W J LEAD TOP

Nidec Copal Electronics

₩3,916.00000 Details

R5F5210BBDFB#30

IC MCU 32BIT 1MB FLASH 144LFQFP

Renesas Electronics America Inc

₩14,961.00000 Details
Additional Resources
Standard Package 1
Other Names 455-1686-1