KRW | USD
Favorite

TLE5009E1010FUMA1 Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing
Price & Procurement
4,169 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 4,472.00000 ₩4,472
5 4,152.60000 ₩20,763
10 3,448.90000 ₩34,489
25 2,874.24000 ₩71,856
50 2,555.12000 ₩127,756
100 2,427.33000 ₩242,733
500 2,044.05000 ₩1,022,025
1,000 1,916.30600 ₩1,916,306

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : TLE5009E1010FUMA1TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ₩1,852.42880

TLE5009E1010FUMA1

Datasheet
Digi-Key Part Number TLE5009E1010FUMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number TLE5009E1010FUMA1
Copy  
Description SPEED SENSORS 8DSO
Copy  
Detailed Description

Magnetoresistive Sensor Angle External Magnet, Not Included Gull Wing

Copy  
Customer Reference
Documents & Media
Datasheets TLE5009
Other Related Documents Part Number Guide
PCN Packaging 330mm Reel Pkg Chg 3/Aug/2018
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
For Measuring Angle
Technology Magnetoresistive
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output Analog Voltage
Output Signal Cosine, Sine
Actuator Type External Magnet, Not Included
Linearity -
Resistance Tolerance -
Voltage - Supply 3V ~ 3.6V
Mounting Type Surface Mount
Termination Style Gull Wing
Operating Temperature -40°C ~ 150°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package PG-DSO-8
Base Part Number TLE5009
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

TLV493DA1B6HTSA2

SENSOR ROTARY 360DEG SMD

Infineon Technologies

₩2,194.00000 Details

TLE5009E1000FUMA1

SENSOR ANGLE 360DEG SMD

Infineon Technologies

₩4,076.00000 Details

AS5600-ASOM

SENSOR ANGLE 360DEG SMD

ams

₩3,668.00000 Details

TLE5009E2000FUMA1

SENSOR ANGLE 360DEG SMD

Infineon Technologies

₩4,076.00000 Details

AS5162-HSOM

SENSOR ANGLE 360DEG SMD

ams

₩10,693.00000 Details

AS5055A-BQFM

SENSOR ANGLE 360DEG SMD

ams

₩7,684.00000 Details
Additional Resources
Standard Package 1
Other Names TLE5009E1010FUMA1CT