KRW | USD
Favorite

BSC350N20NSFDATMA1 N-Channel 200V 35A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1
Price & Procurement
6,363 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,752.00000 ₩3,752
10 3,114.50000 ₩31,145
25 3,012.84000 ₩75,321
100 2,478.88000 ₩247,888
500 2,097.49200 ₩1,048,746
1,000 1,779.69100 ₩1,779,691
2,500 1,690.70600 ₩4,226,765

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSC350N20NSFDATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,675.68260

BSC350N20NSFDATMA1

Datasheet
Digi-Key Part Number BSC350N20NSFDATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC350N20NSFDATMA1
Copy  
Description MOSFET N-CH 200V 35A TDSON-8-1
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 200V 35A (Tc) 150W (Tc) Surface Mount PG-TDSON-8-1

Copy  
Customer Reference
Documents & Media
Datasheets BSC350N20NSFD
PCN Design/Specification Mult Dev Switch Repl 7/Dec/2020
PCN Assembly/Origin Mult Dev Site Add 14/Dec/2020
PCN Packaging Mult Dev Pkg Box Chg 3/Jan/2018
Mult Dev Reel Design Chg 2/Dec/2019
HTML Datasheet BSC350N20NSFD
EDA / CAD Models BSC350N20NSFDATMA1 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 200V
Current - Continuous Drain (Id) @ 25°C 35A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 10V
Rds On (Max) @ Id, Vgs 35mOhm @ 35A, 10V
Vgs(th) (Max) @ Id 4V @ 90µA
Gate Charge (Qg) (Max) @ Vgs 30nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 2410pF @ 100V
FET Feature -
Power Dissipation (Max) 150W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8-1
Package / Case 8-PowerTDFN
Base Part Number BSC350
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BSC670N25NSFDATMA1

MOSFET N-CH 250V 24A TDSON-8-1

Infineon Technologies

₩3,860.00000 Details

BSC320N20NS3GATMA1

MOSFET N-CH 200V 36A TDSON-8

Infineon Technologies

₩3,704.00000 Details

BSC220N20NSFDATMA1

MOSFET N-CH 200V 52A TSON-8

Infineon Technologies

₩5,059.00000 Details

IRF8910TRPBF

MOSFET 2N-CH 20V 10A 8-SOIC

Infineon Technologies

₩1,103.00000 Details

3386H-1-102LF

TRIMMER 1K OHM 0.5W PC PIN SIDE

Bourns Inc.

₩1,918.00000 Details

IRF9321TRPBF

MOSFET P-CH 30V 15A 8SO

Infineon Technologies

₩923.00000 Details
Additional Resources
Standard Package 1
Other Names BSC350N20NSFDATMA1CT