KRW | USD
Favorite

BSC014N06NSTATMA1 N-Channel 60V 100A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL
Price & Procurement
8,596 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,658.00000 ₩3,658
10 3,073.80000 ₩30,738
25 2,900.44000 ₩72,511
100 2,486.29000 ₩248,629
500 2,210.01600 ₩1,105,008
1,000 1,892.33200 ₩1,892,332
2,500 1,820.76120 ₩4,551,903

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BSC014N06NSTATMA1TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,820.76140

BSC014N06NSTATMA1

Datasheet
Digi-Key Part Number BSC014N06NSTATMA1CT-ND
Copy  
Manufacturer

Infineon Technologies

Copy  
Manufacturer Part Number BSC014N06NSTATMA1
Copy  
Description MOSFET N-CH 60V 100A TDSON-8 FL
Copy  
Manufacturer Standard Lead Time 22 Weeks
Detailed Description

N-Channel 60V 100A (Tc) 3W (Ta), 188W (Tc) Surface Mount PG-TDSON-8 FL

Copy  
Customer Reference
Documents & Media
Datasheets BSC014N06NST
PCN Design/Specification Mult Dev Switch Repl 7/Dec/2020
PCN Assembly/Origin Mult Dev Site Add 14/Dec/2020
Product Attributes
Type Description Select All
Categories
Manufacturer Infineon Technologies
Series OptiMOS™
Packaging Cut Tape (CT) 
Part Status Active
FET Type N-Channel
Technology MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss) 60V
Current - Continuous Drain (Id) @ 25°C 100A (Tc)
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V
Rds On (Max) @ Id, Vgs 1.45mOhm @ 50A, 10V
Vgs(th) (Max) @ Id 3.3V @ 120µA
Gate Charge (Qg) (Max) @ Vgs 104nC @ 10V
Vgs (Max) ±20V
Input Capacitance (Ciss) (Max) @ Vds 8125pF @ 30V
FET Feature -
Power Dissipation (Max) 3W (Ta), 188W (Tc)
Operating Temperature -55°C ~ 175°C (TJ)
Mounting Type Surface Mount
Supplier Device Package PG-TDSON-8 FL
Package / Case 8-PowerTDFN
Base Part Number BSC014
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TPH5200FNH,L1Q

MOSFET N-CH 250V 26A 8SOP

Toshiba Semiconductor and Storage

₩3,324.00000 Details

MP2456GJ-Z

IC REG BUCK ADJ 500MA TSOT23-6

Monolithic Power Systems Inc.

₩1,710.00000 Details

IPT007N06NATMA1

MOSFET N-CH 60V 300A 8HSOF

Infineon Technologies

₩8,261.00000 Details

BSC014N06NSATMA1

MOSFET N-CH 60V 30A/100A TDSON7

Infineon Technologies

₩3,551.00000 Details

PMEG6020ER,115

DIODE SCHOTTKY 60V 2A SOD123W

Nexperia USA Inc.

₩466.00000 Details

TPS16630RGET

POWER MANAGEMENT

Texas Instruments

₩5,021.00000 Details
Additional Resources
Standard Package 1
Other Names BSC014N06NSTATMA1CT