KRW | USD
Favorite

SS511AT Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B
Price & Procurement
2,970 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,108.00000 ₩3,108
10 2,982.90000 ₩29,829
25 2,734.00000 ₩68,350
50 2,609.90000 ₩130,495
100 2,485.57000 ₩248,557
500 2,112.74600 ₩1,056,373

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 480-2011-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: ₩1,807.68700
  • Digi-Reel®  : 480-2011-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,970 - Immediate
  • Unit Price: Digi-Reel®

SS511AT

Datasheet
Digi-Key Part Number 480-2011-1-ND
Copy  
Manufacturer

Honeywell Sensing and Productivity Solutions

Copy  
Manufacturer Part Number SS511AT
Copy  
Description MAGNETIC SWITCH BIPOLAR SOT89B
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Digital Switch Bipolar Switch Open Collector Hall Effect SOT-89B

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Honeywell Sensing and Productivity Solutions
Series SS5
Packaging Cut Tape (CT) 
Part Status Active
Function Bipolar Switch
Technology Hall Effect
Polarization South Pole
Sensing Range 6mT Trip, -6mT Release
Test Condition 25°C
Voltage - Supply 3.8V ~ 30V
Current - Supply (Max) 10mA
Current - Output (Max) 20mA
Output Type Open Collector
Features Temperature Compensated
Operating Temperature -40°C ~ 150°C (TA)
Mounting Type Surface Mount
Supplier Device Package SOT-89B
Package / Case TO-243AA, Variant
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SS541AT

MAGNETIC SWITCH UNIPOLAR SOT89B

Honeywell Sensing and Productivity Solutions

₩3,599.00000 Details

SS360NT

MAGNETIC SWITCH LATCH SOT23-3

Honeywell Sensing and Productivity Solutions

₩1,028.00000 Details
Additional Resources
Standard Package 1
Other Names 480-2011-1