KRW | USD
Favorite

MDF76GW-30S-1H(55) 30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Price & Procurement
12,153 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,997.00000 ₩2,997
10 2,877.10000 ₩28,771
100 2,397.60000 ₩239,760
500 2,037.96000 ₩1,018,980
1,000 1,738.26000 ₩1,738,260

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : H124525TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,153 - Immediate
  • Unit Price: ₩1,650.74760
  • Digi-Reel®  : H124525DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,153 - Immediate
  • Unit Price: Digi-Reel®

MDF76GW-30S-1H(55)

Datasheet
Digi-Key Part Number H124525CT-ND
Copy  
Manufacturer

Hirose Electric Co Ltd

Copy  
Manufacturer Part Number MDF76GW-30S-1H(55)
Copy  
Description CONN RCPT 30P 0.039 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

30 Position Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets MDF76 Series
Mfg CAD Models MDF76GW-30S-1H(55).igs
MDF76GW-30S-1H(55).stp
Product Attributes
Type Description Select All
Categories
Manufacturer Hirose Electric Co Ltd
Series MDF76
Packaging Cut Tape (CT) 
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 30
Number of Positions Loaded All
Pitch - Mating 0.039" (1.00mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 3.90µin (0.099µm)
Insulation Color Beige
Insulation Height 0.091" (2.30mm)
Contact Length - Post -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Solder Retention
Current Rating (Amps) Varies by Wire Gauge
Voltage Rating 200VAC
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 1.25µin (0.032µm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

MDF76-30P-1C

CONN PLUG HSG 30POS 1.00MM

Hirose Electric Co Ltd

₩887.00000 Details
Associated Product

MDF76-2836PCFA(41)

CONN PIN 28-36AWG CRIMP GOLD

Hirose Electric Co Ltd

₩120.00000 Details

MDF76-2836PCFA(41)

CONN PIN 28-36AWG CRIMP GOLD

Hirose Electric Co Ltd

₩34.76520 Details
You May Also Be Interested In

DF11-8DP-2DSA(01)

CONN HEADER VERT 8POS 2MM

Hirose Electric Co Ltd

₩1,151.00000 Details

DF11-4DP-2DSA(01)

CONN HEADER VERT 4POS 2MM

Hirose Electric Co Ltd

₩803.00000 Details

DF11-12DP-2DSA(01)

CONN HEADER VERT 12POS 2MM

Hirose Electric Co Ltd

₩1,594.00000 Details

MDF76-30P-1C

CONN PLUG HSG 30POS 1.00MM

Hirose Electric Co Ltd

₩887.00000 Details

FI-X30HL

CONN PLUG HSNG LEVER 1MM 30POS

JAE Electronics

₩2,494.00000 Details

FI-X30SSLA-HF

CONN RCPT 30P 0.039 GOLD SMD R/A

JAE Electronics

₩24,216.00000 Details
Additional Resources
Standard Package 1
Other Names H124525CT