KRW | USD

Price & Procurement
10,749 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,115.00000 ₩1,115
10 977.20000 ₩9,772
100 843.23000 ₩84,323
500 689.90800 ₩344,954

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 952-3197-2-ND
  • Minimum Quantity: 1,300
  • Quantity Available: 9,100 - Immediate
  • Unit Price: ₩613.24538
  • Cut Tape (CT)  : 952-3197-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,749 - Immediate
  • Unit Price: ₩1,115.00000

M20-7910442R

Datasheet
Digi-Key Part Number 952-3197-6-ND
Copy  
Manufacturer

Harwin Inc.

Copy  
Manufacturer Part Number M20-7910442R
Copy  
Description CONN RCPT 4POS 0.1 GOLD SMD R/A
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold

Copy  
Customer Reference
Documents & Media
Datasheets M20 Series Spec Sheet
M20-791xx42R Drawing
M20,M22
Environmental Information RoHS Cert M20-7910442R
HTML Datasheet M20-791xx42R Drawing
Product Attributes
Type Description Select All
Categories
Manufacturer Harwin Inc.
Series M20
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Forked
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 0.59µin (0.015µm)
Insulation Color Black
Insulation Height 0.098" (2.50mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Tin
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A
Voltage Rating -
Applications General Purpose
Insulation Material Polyamide (PA9T), Nylon 9T, Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post 80.0µin (2.03µm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mating Products

M20-8900405

CONN HEADER SMD R/A 4POS 2.54MM

Harwin Inc.

₩655.00000 Details

M20-8770442

CONN HEADER SMD 4POS 2.54MM

Harwin Inc.

₩461.00000 Details

M20-9750446

CONN HEADER R/A 4POS 2.54MM

Harwin Inc.

₩242.00000 Details

M20-9960445

CONN HEADER R/A 4POS 2.54MM

Harwin Inc.

₩327.00000 Details

M20-9770446

CONN HEADER VERT 4POS 2.54MM

Harwin Inc.

₩86.20700 Details

M20-8770446

CONN HEADER SMD 4POS 2.54MM

Harwin Inc.

₩180.40625 Details
You May Also Be Interested In

M20-8890445

CONN HEADER SMD R/A 4POS 2.54MM

Harwin Inc.

₩655.00000 Details

M20-7910242R

CONN RCPT 2POS 0.1 GOLD SMD R/A

Harwin Inc.

₩897.00000 Details

PPPC041LFBN-RC

CONN HDR 4POS 0.1 GOLD PCB

Sullins Connector Solutions

₩570.00000 Details

62409-1

CONN QC TAB 0.250 SOLDER

TE Connectivity AMP Connectors

₩230.00000 Details

MAX17263LETD+

IC FUEL GAUGE SINGL/MULTI 14TDFN

Maxim Integrated

₩3,552.00000 Details

PPTC041LFBN-RC

CONN HDR 4POS 0.1 TIN PCB

Sullins Connector Solutions

₩546.00000 Details
Additional Resources
Standard Package 1
Other Names 952-3197-6