KRW | USD

Price & Procurement
9,426 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 1,188.00000 ₩1,188
10 1,048.70000 ₩10,487
100 905.18000 ₩90,518
500 740.58800 ₩370,294

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package

BG306-04-A-1-0400-L-B

Datasheet
Digi-Key Part Number 2073-BG306-04-A-1-0400-L-BDKR-ND
Copy  
Manufacturer

GCT

Copy  
Manufacturer Part Number BG306-04-A-1-0400-L-B
Copy  
Description 4W, 2.54MM PITCH SCK, SIL, SMT,
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

4 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold

Copy  
Customer Reference
Documents & Media
Datasheets 2.54mm Socket Product Spec
BG306 Drawing
Environmental Information GCT RoHS3 Cert
Mfg CAD Models BG306-0x-A-x-0400-L-x
Product Attributes
Type Description Select All
Categories
Manufacturer GCT
Series BG306
Packaging Digi-Reel® 
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Style Board to Board
Number of Positions 4
Number of Positions Loaded All
Pitch - Mating 0.100" (2.54mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating Flash
Insulation Color Natural
Insulation Height 0.197" (5.00mm)
Contact Length - Post -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features -
Current Rating (Amps) 3A per Contact
Voltage Rating -
Applications General Purpose
Insulation Material Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape Square
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

NPTC041KFXC-RC

CONN HDR 4POS 0.1 TIN SMD

Sullins Connector Solutions

₩812.00000 Details

54-00164

CONN JACK R/A SMT 5.5X2.1MM

Tensility International Corp

₩824.00000 Details

BG306-05-A-1-0400-L-B

5W, 2.54MM PITCH SCK, SIL, SMT,

GCT

₩1,370.00000 Details

BG306-03-A-1-0400-L-B

3W, 2.54MM PITCH SCK, SIL, SMT,

GCT

₩958.00000 Details

NPTC081KFXC-RC

CONN HDR 8POS 0.1 TIN SMD

Sullins Connector Solutions

₩1,455.00000 Details

1241152-4

CONN RCPT 4POS 0.1 GOLD SMD

TE Connectivity AMP Connectors

₩4,159.00000 Details
Additional Resources
Standard Package 1
Other Names 2073-BG306-04-A-1-0400-L-BDKR