IR26-21C/L110/TR8 Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 1206 (3216 Metric)
Price & Procurement
233,439 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 478.00000 ₩478
10 256.70000 ₩2,567
100 119.15000 ₩11,915
500 110.01800 ₩55,009

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1080-1357-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 232,500 - Immediate
  • Unit Price: ₩86.18667
  • Cut Tape (CT)  : 1080-1357-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 233,439 - Immediate
  • Unit Price: ₩478.00000

IR26-21C/L110/TR8

Datasheet
Digi-Key Part Number 1080-1357-6-ND
Copy  
Manufacturer

Everlight Electronics Co Ltd

Copy  
Manufacturer Part Number IR26-21C/L110/TR8
Copy  
Description EMITTER IR 940NM 65MA 1206
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Infrared (IR) Emitter 940nm 1.2V 65mA 1mW/sr @ 20mA 20° 1206 (3216 Metric)

Copy  
Customer Reference
Documents & Media
Datasheets IR26-21C/L110/TR8
PCN Design/Specification Soldering 09/Jan/2017
Product Attributes
Type Description Select All
Categories
Manufacturer Everlight Electronics Co Ltd
Series -
Packaging Digi-Reel® 
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 65mA
Radiant Intensity (Ie) Min @ If 1mW/sr @ 20mA
Wavelength 940nm
Voltage - Forward (Vf) (Typ) 1.2V
Viewing Angle 20°
Orientation Top View
Operating Temperature -25°C ~ 85°C (TA)
Mounting Type Surface Mount, Bottom Entry
Package / Case 1206 (3216 Metric)
Base Part Number IR26-21
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PT26-21C/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

₩491.00000 Details

PD15-21B/TR8

SENSOR PHOTODIODE 940NM 2SMD

Everlight Electronics Co Ltd

₩516.00000 Details

PT15-21B/TR8

SENSOR PHOTO 940NM TOP VIEW 1206

Everlight Electronics Co Ltd

₩352.00000 Details

QBLP653-IR1

LED IR CHIP 940NM WLP 20MA 1208

QT Brightek (QTB)

₩730.00000 Details

IN-S42CTQIR

TOP VIEW / 0402 / 1.0X0.5X0.5

Inolux

₩453.00000 Details

1778890

TERM BLOCK PLUG 8POS STR 2.5MM

Phoenix Contact

₩3,800.00000 Details
Additional Resources
Standard Package 1
Other Names 1080-1357-6