KRW | USD
Favorite

Price & Procurement
3,379 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 527.00000 ₩527
10 435.20000 ₩4,352
50 391.64000 ₩19,582
100 348.13000 ₩34,813
500 330.72400 ₩165,362

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4303TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₩253.18700
  • Cut Tape (CT)  : SER4303CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,379 - Immediate
  • Unit Price: ₩527.00000

MC-146 32.7680KA-AC0: ROHS

Datasheet
Digi-Key Part Number SER4303DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MC-146 32.7680KA-AC0: ROHS
Copy  
Description CRYSTAL 32.7680 KHZ 9.0PF SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

32.768kHz ±20ppm Crystal 9pF 65 kOhms 4-SMD, Flat Leads

Copy  
Documents & Media
Datasheets MC-146 Series Datasheet
MC-146,156,206 Part Number Guide
Product Configuration Guide
Product Training Modules Crystals
Environmental Information MC-146 Reach Cert of Compliance
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MC-146
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 9pF
ESR (Equivalent Series Resistance) 65 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, Flat Leads
Size / Dimension 0.264" L x 0.059" W (6.70mm x 1.50mm)
Height - Seated (Max) 0.055" (1.40mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4303DKR