KRW | USD
Favorite

Non-Stock
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,200.00000 ₩1,200

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER2607TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ₩626.22700
  • Cut Tape (CT)  : SER2607CT-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 0
  • Unit Price: ₩1,200.00000

MA-506 12.0000M-C0:ROHS

Datasheet
Digi-Key Part Number SER2607DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number MA-506 12.0000M-C0:ROHS
Copy  
Description CRYSTAL 12.0000MHZ 18PF SMD
Copy  
Detailed Description

12MHz ±50ppm Crystal 18pF 50 Ohms 4-SOJ, 3.30mm pitch

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series MA-506
Packaging Digi-Reel® 
Part Status Last Time Buy
Type MHz Crystal
Frequency 12MHz
Frequency Stability ±30ppm
Frequency Tolerance ±50ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 50 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SOJ, 3.30mm pitch
Size / Dimension 0.500" L x 0.200" W (12.70mm x 5.08mm)
Height - Seated (Max) 0.181" (4.60mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-120-18-28AX-TR

CRYSTAL 12.0000MHZ 18PF SMD

ECS Inc.

₩1,370.00000 Details

MA-505 12.0000M-C0:ROHS

CRYSTAL 12.0000MHZ 18PF SMD

EPSON

₩1,200.00000 Details
Additional Resources
Standard Package 1
Other Names SER2607DKR