FA-20H 25.0000MD30Y-C0 25MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Price & Procurement
0
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 906.00000 ₩906
10 754.90000 ₩7,549
50 679.42000 ₩33,971
100 603.94000 ₩60,394
500 573.74000 ₩286,870

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : SER4238TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩452.95200
  • Cut Tape (CT)  : SER4238CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩906.00000
  • Digi-Reel®  : SER4238DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4204TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 0
  • Unit Price: ₩645.45600
  • Cut Tape (CT)  : SER4204CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩881.00000
  • Digi-Reel®  : SER4204DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR)  : SER4203TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: ₩483.14900
  • Cut Tape (CT)  : SER4203CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩906.00000

FA-20H 25.0000MD30Y-C0

Datasheet
Digi-Key Part Number SER4203DKR-ND
Copy  
Manufacturer

EPSON

Copy  
Manufacturer Part Number FA-20H 25.0000MD30Y-C0
Copy  
Description CRYSTAL 25.0000MHZ 18PF SMD
Copy  
Manufacturer Standard Lead Time 42 Weeks
Detailed Description

25MHz ±30ppm Crystal 18pF 80 Ohms 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer EPSON
Series FA-20H
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 25MHz
Frequency Stability ±30ppm
Frequency Tolerance ±30ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -30°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names SER4203DKR