KRW | USD
Favorite

B82477R4474M100 470µH Shielded Wirewound Inductor 1.07A 605mOhm Max Nonstandard
Price & Procurement
3,020 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,369.00000 ₩3,369
10 3,110.90000 ₩31,109
25 2,851.72000 ₩71,293
50 2,436.92000 ₩121,846
100 2,177.62000 ₩217,762

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 495-B82477R4474M100TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 2,800 - Immediate
  • Unit Price: ₩1,866.53143

B82477R4474M100

Datasheet
Digi-Key Part Number 495-B82477R4474M100CT-ND
Copy  
Manufacturer

EPCOS - TDK Electronics

Copy  
Manufacturer Part Number B82477R4474M100
Copy  
Description FIXED IND 470UH 1.07A 605 MOHM
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

470µH Shielded Wirewound Inductor 1.07A 605mOhm Max Nonstandard

Copy  
Customer Reference
Documents & Media
Datasheets B82477R4
Environmental Information TDK RoHS3
Featured Product B82477R Series SMT Inductors
EDA / CAD Models B82477R4474M100 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer EPCOS - TDK Electronics
Series B82477R4
Packaging Cut Tape (CT) 
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 470µH
Tolerance ±20%
Current Rating (Amps) 1.07A
Current - Saturation (Isat) 1.35A
Shielding Shielded
DC Resistance (DCR) 605mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -55°C ~ 150°C
Inductance Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.335" (8.50mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 495-B82477R4474M100CT