KRW | USD
Favorite

ECS-.327-CDX-1128 32.768kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead
Price & Procurement
34,663 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 900.00000 ₩900
10 754.10000 ₩7,541
50 678.16000 ₩33,908
100 602.74000 ₩60,274
500 572.60600 ₩286,303
1,000 482.19500 ₩482,195

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2190TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: ₩410.96167
  • Cut Tape (CT)  : XC2190CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 34,663 - Immediate
  • Unit Price: ₩900.00000

ECS-.327-CDX-1128

Datasheet
Digi-Key Part Number XC2190DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-CDX-1128
Copy  
Description CRYSTAL 32.768KHZ 6.0PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 6pF 55 kOhms 2-SMD, No Lead

Copy  
Documents & Media
Datasheets ECS-.327-CDX-1128 Datasheet
Featured Product ECS-.327‐CDX‐1128 32.768 kHz Quartz Crystal
HTML Datasheet Crystal Part Numbering Guide
Environmental Information RoHS3 ECS-.327-CDX-1128
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECS-CDX
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 6pF
ESR (Equivalent Series Resistance) 55 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

TFE322T32K7680R

CRYSTAL 32.7680KHZ 6PF SMD

CTS-Frequency Controls

₩1,057.00000 Details

NX3215SA-32.768K-STD-MUA-14

CRYSTAL 32.7680KHZ 6PF SMD

NDK America, Inc.

₩887.00000 Details

ABS07-LR-32.768KHZ-6-T

CRYSTAL 32.768KHZ 6PF SMD

Abracon LLC

₩1,239.00000 Details

PMXB120EPEZ

MOSFET P-CH 30V 2.4A 3DFN

Nexperia USA Inc.

₩496.00000 Details

DRV2624YFFT

IC MOTOR DRIVER 2.7V-5.5V 9DSBGA

Texas Instruments

₩3,509.00000 Details

TSX-3225 32.0000MF10Z-W6

CRYSTAL 32.00 MHZ 12.0PF SMD

EPSON

₩470.00000 Details
Additional Resources
Standard Package 1
Other Names XC2190DKR