KRW | USD
Favorite

ECS-.327-12.5-34R-TR 32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead
Price & Procurement
23,803 In Stock
Can ship immediately Factory Stock : 21,097
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,005.00000 ₩1,005
10 891.10000 ₩8,911
50 833.14000 ₩41,657
100 736.21000 ₩73,621
500 697.46000 ₩348,730
1,000 581.21700 ₩581,217

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2124TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 21,000 - Immediate
    21,000 - Factory Stock 
  • Unit Price: ₩510.76667
  • Cut Tape (CT)  : XC2124CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 23,803 - Immediate
    21,097 - Factory Stock 
  • Unit Price: ₩1,005.00000

ECS-.327-12.5-34R-TR

Datasheet
Digi-Key Part Number XC2124DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-.327-12.5-34R-TR
Copy  
Description CRYSTAL 32.768KHZ 12.5PF SMD
Copy  
Detailed Description

32.768kHz ±20ppm Crystal 12.5pF 50 kOhms 2-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series ECX-34R
Packaging Digi-Reel® 
Part Status Active
Type kHz Crystal (Tuning Fork)
Frequency 32.768kHz
Frequency Stability -
Frequency Tolerance ±20ppm
Load Capacitance 12.5pF
ESR (Equivalent Series Resistance) 50 kOhms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Size / Dimension 0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

FC-135R 32.7680KA-A3

CRYSTAL 32.7680KHZ 12.5PF SMT

EPSON

₩770.00000 Details

0781710003

CONN HEADER SMD 3POS 1.2MM

Molex

₩496.00000 Details

CM315DL32768DZFT

CRYSTAL 32.768KHZ 12.5PF SMD

Citizen Finedevice Co Ltd

₩1,031.00000 Details

ECS-.327-12.5-34B-TR

CRYSTAL 32.7680KHZ 12.5PF SMD

ECS Inc.

₩705.00000 Details

SN74AHC32DR

IC GATE OR 4CH 2-INP 14SOIC

Texas Instruments

₩522.00000 Details

AD7192BRUZ

IC ADC 24BIT SIGMA-DELTA 24TSSOP

Analog Devices Inc.

₩14,390.00000 Details
Additional Resources
Standard Package 1
Other Names XC2124DKR