KRW | USD
Favorite

ECS-240-18-5G3X-JEN-TR 24MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US
Price & Procurement
1,990 In Stock
Can ship immediately Factory Stock : 100
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 731.00000 ₩731
10 610.60000 ₩6,106
50 549.00000 ₩27,450
100 487.94000 ₩48,794
500 463.53800 ₩231,769

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC2771TR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 1,000 - Immediate
  • Unit Price: ₩354.86200
  • Cut Tape (CT)  : XC2771CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,990 - Immediate
    100 - Factory Stock 
  • Unit Price: ₩731.00000

ECS-240-18-5G3X-JEN-TR

Datasheet
Digi-Key Part Number XC2771DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-240-18-5G3X-JEN-TR
Copy  
Description CRYSTAL 24.000MHZ 18PF SMT
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

24MHz ±20ppm Crystal 18pF 30 Ohms HC-49/US

Copy  
Documents & Media
Datasheets CSM-7X-3L Series Datasheet
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-7X-3L
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 24MHz
Frequency Stability ±50ppm
Frequency Tolerance ±20ppm
Load Capacitance 18pF
ESR (Equivalent Series Resistance) 30 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm)
Height - Seated (Max) 0.165" (4.20mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ECS-240-18-5PLX-AGN-TR

CRYSTAL 24.000MHZ 18PF SMT

ECS Inc.

₩483.00000 Details
Additional Resources
Standard Package 1
Other Names XC2771DKR