KRW | USD
Favorite

ECS-147.4-20-3X-TR 14.7456MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
1,646 In Stock
Can ship immediately Factory Stock : 975
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 496.00000 ₩496
10 412.30000 ₩4,123
50 371.30000 ₩18,565
100 330.07000 ₩33,007
500 313.58400 ₩156,792
1,000 264.05900 ₩264,059

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1775TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: ₩225.05033
  • Cut Tape (CT)  : XC1775CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,646 - Immediate
    975 - Factory Stock 
  • Unit Price: ₩496.00000

ECS-147.4-20-3X-TR

Datasheet
Digi-Key Part Number XC1775DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-147.4-20-3X-TR
Copy  
Description CRYSTAL 14.7456MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

14.7456MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 14.7456MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -10°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1775DKR