KRW | USD
Favorite

ECS-122.8-20-3X-EN-TR 12.288MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Price & Procurement
8,811 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 603.00000 ₩603
10 504.80000 ₩5,048
50 454.44000 ₩22,722
100 403.83000 ₩40,383
500 383.63400 ₩191,817
1,000 323.06000 ₩323,060

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : XC1788TR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: ₩275.33533
  • Cut Tape (CT)  : XC1788CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,811 - Immediate
  • Unit Price: ₩603.00000

ECS-122.8-20-3X-EN-TR

Datasheet
Digi-Key Part Number XC1788DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ECS-122.8-20-3X-EN-TR
Copy  
Description CRYSTAL 12.2880MHZ 20PF SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

12.288MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer ECS Inc.
Series CSM-3X
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 12.288MHz
Frequency Stability ±50ppm
Frequency Tolerance ±30ppm
Load Capacitance 20pF
ESR (Equivalent Series Resistance) 60 Ohms
Operating Mode Fundamental
Operating Temperature -40°C ~ 85°C
Ratings -
Mounting Type Surface Mount
Package / Case HC-49/US
Size / Dimension 0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max) 0.091" (2.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names XC1788DKR