KRW | USD
Favorite

ZXGD3112N7TC OR Controller N+1 ORing Controller N-Channel N:1 7-SO
Price & Procurement
5,940 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,369.00000 ₩3,369
10 3,024.60000 ₩30,246
25 2,858.88000 ₩71,472
100 2,350.85000 ₩235,085
250 2,109.40800 ₩527,352
500 2,033.16400 ₩1,016,582
1,000 1,690.06800 ₩1,690,068

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : ZXGD3112N7TCDITR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,678.32000
  • Digi-Reel®  : ZXGD3112N7TCDIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,940 - Immediate
  • Unit Price: Digi-Reel®

ZXGD3112N7TC

Datasheet
Digi-Key Part Number ZXGD3112N7TCDICT-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number ZXGD3112N7TC
Copy  
Description SYNCH MOSFET CONTROLLER SO-7 T&R
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

OR Controller N+1 ORing Controller N-Channel N:1 7-SO

Copy  
Customer Reference
Documents & Media
Datasheets ZXGD3112N7TC
Environmental Information Diodes RoHS 3 Cert
Featured Product ZXGD2112N7 OR'ing MOSFET Controller
HTML Datasheet ZXGD3112N7TC
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Cut Tape (CT) 
Part Status Active
Type N+1 ORing Controller
FET Type N-Channel
Ratio - Input:Output N:1
Internal Switch(s) No
Delay Time - ON 400ns
Delay Time - OFF 400ns
Current - Output (Max) -
Current - Supply 260µA
Voltage - Supply 4V ~ 20V
Applications General Purpose
Operating Temperature -50°C ~ 150°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads
Supplier Device Package 7-SO
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

ZXGD3111N7TC

SYNCH MOSFET CONTROLLER,SO-7,T&R

Diodes Incorporated

₩2,997.00000 Details

LTC4357MPMS8#PBF

IC OR CTRLR N+1 8MSOP

Analog Devices Inc.

₩14,673.00000 Details

ZXGD3108N8TC

IC OR CTRLR SRC SELECT 8-SO

Diodes Incorporated

₩991.16800 Details
Additional Resources
Standard Package 1
Other Names ZXGD3112N7TCDICT