KRW | USD

GDZ5V1LP3-7 Zener Diode 5.1V 250mW ±5% Surface Mount X3-DFN0603-2
Price & Procurement
116,029 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 412.00000 ₩412
10 340.70000 ₩3,407
100 180.89000 ₩18,089
500 119.03400 ₩59,517
1,000 80.94000 ₩80,940
2,000 73.00500 ₩146,010
5,000 63.48160 ₩317,408

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : GDZ5V1LP3-7DITR-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 110,000 - Immediate
  • Unit Price: ₩53.95940
  • Cut Tape (CT)  : GDZ5V1LP3-7DICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 116,029 - Immediate
  • Unit Price: ₩412.00000

GDZ5V1LP3-7

Datasheet
Digi-Key Part Number GDZ5V1LP3-7DIDKR-ND
Copy  
Manufacturer

Diodes Incorporated

Copy  
Manufacturer Part Number GDZ5V1LP3-7
Copy  
Description DIODE ZENER 5.1V 250MW 2DFN
Copy  
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Zener Diode 5.1V 250mW ±5% Surface Mount X3-DFN0603-2

Copy  
Customer Reference
Documents & Media
Datasheets GDZ5V1LP3 - GDZ8V2LP3
Environmental Information Diodes RoHS 3 Cert
Featured Product GDZxxLP3 Series Zener Diodes
PCN Assembly/Origin Mult Dev A/T Site 31/Mar/2021
HTML Datasheet GDZ5V1LP3 - GDZ8V2LP3
EDA / CAD Models GDZ5V1LP3-7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Diodes Incorporated
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 250mW
Current - Reverse Leakage @ Vr 200nA @ 2V
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package X3-DFN0603-2
Base Part Number GDZ5V1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZT52C5V1LP-7

DIODE ZENER 5.1V 250MW 2DFN

Diodes Incorporated

₩570.00000 Details

CZRZ5V1B-HF

DIODE ZENER 5.1V 100MW 0201

Comchip Technology

₩497.00000 Details

CFSH2-3L TR PBFREE

DIODE SCHOTTKY 30V 200MA SOD882

Central Semiconductor Corp

₩582.00000 Details

DDZ12CSF-7

DIODE ZENER 12.05V 500MW SOD323F

Diodes Incorporated

₩279.00000 Details

CZRU52C5V1

DIODE ZENER 5.1V 150MW 0603

Comchip Technology

₩449.00000 Details

GDZ10LP3-7

DIODE ZENER 10V 250MW 2DFN

Diodes Incorporated

₩339.00000 Details
Additional Resources
Standard Package 1
Other Names GDZ5V1LP3-7DIDKR