KRW | USD

Price & Procurement
108,227 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 449.00000 ₩449
10 331.00000 ₩3,310
100 187.56000 ₩18,756
500 124.22400 ₩62,112
1,000 95.24700 ₩95,247
2,000 82.81950 ₩165,639

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1036-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 108,000 - Immediate
  • Unit Price: ₩82.81950
  • Cut Tape (CT)  : 641-1036-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 108,227 - Immediate
  • Unit Price: ₩449.00000

CZRU52C10

Datasheet
Digi-Key Part Number 641-1036-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CZRU52C10
Copy  
Description DIODE ZENER 10V 150MW 0603
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Zener Diode 10V 150mW ±5% Surface Mount 0603/SOD-523F

Copy  
Customer Reference
Documents & Media
Datasheets CZRU52C2 Thru CZRU52C39
Product Training Modules Flat Chip Diodes
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CZRU52C2-HF~39-HF
EDA / CAD Models CZRU52C10 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 10V
Tolerance ±5%
Power - Max 150mW
Impedance (Max) (Zzt) 15 Ohms
Current - Reverse Leakage @ Vr 100nA @ 7.5V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
Supplier Device Package 0603/SOD-523F
Base Part Number CZRU52C10
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits

ZENER KIT

KIT 30 VALUES/10PC EACH

Comchip Technology

₩54,910.00000 Details
You May Also Be Interested In

SD0603S040S0R2

DIODE SCHOTTKY 40V 200MA 0603

AVX Corporation

₩485.00000 Details

VC080503A100DP

VARISTOR 5V 40A 0805

AVX Corporation

₩570.00000 Details

SN74LVC1G66DBVR

IC SWITCH 1X1 SOT23-5

Texas Instruments

₩533.00000 Details

B0530W-7-F

DIODE SCHOTTKY 30V 500MA SOD123

Diodes Incorporated

₩424.00000 Details

OSTTC032162

TERM BLK 3P SIDE ENT 5.08MM PCB

On Shore Technology Inc.

₩1,043.00000 Details

CZRU52C3V6

DIODE ZENER 3.6V 150MW 0603

Comchip Technology

₩449.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1036-6