KRW | USD

CZRQR3V3B-HF Zener Diode 3.3V 125mW ±5% Surface Mount 0402/SOD-923F
Price & Procurement
18,827 In Stock
Can ship immediately Factory Stock : 50,000
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 509.00000 ₩509
10 412.20000 ₩4,122
100 218.60000 ₩21,860
500 143.79200 ₩71,896
1,000 97.76900 ₩97,769
2,000 88.19050 ₩176,381

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 641-1682-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
    50,000 - Factory Stock 
  • Unit Price: ₩76.68480
  • Cut Tape (CT)  : 641-1682-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 18,827 - Immediate
    50,000 - Factory Stock 
  • Unit Price: ₩509.00000

CZRQR3V3B-HF

Datasheet
Digi-Key Part Number 641-1682-6-ND
Copy  
Manufacturer

Comchip Technology

Copy  
Manufacturer Part Number CZRQR3V3B-HF
Copy  
Description DIODE ZENER 3.3V 125MW 0402
Copy  
Manufacturer Standard Lead Time 32 Weeks
Detailed Description

Zener Diode 3.3V 125mW ±5% Surface Mount 0402/SOD-923F

Copy  
Customer Reference
Documents & Media
Datasheets CZRQR2V4B~39VB-HF
Environmental Information Comchip RoHS3 Cert
PCN Packaging Label D/C Chg 24/Mar/2016
HTML Datasheet CZRQR2V4B~39VB-HF
EDA / CAD Models CZRQR3V3B-HF by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Comchip Technology
Series -
Packaging Digi-Reel® 
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 125mW
Impedance (Max) (Zzt) 95 Ohms
Current - Reverse Leakage @ Vr 25µA @ 1V
Voltage - Forward (Vf) (Max) @ If 900mV @ 10mA
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 0402 (1006 Metric)
Supplier Device Package 0402/SOD-923F
Base Part Number CZRQR3
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BZT52C3V3LP-7

DIODE ZENER 3.3V 250MW 2DFN

Diodes Incorporated

₩570.00000 Details

LR T68F-U1AA-1-1-Z

LED RED CLEAR 2PLCC SMD

OSRAM Opto Semiconductors Inc.

₩485.00000 Details

BLM15AG121SN1D

FERRITE BEAD 120 OHM 0402 1LN

Murata Electronics

₩121.00000 Details

DLW21HN900SQ2L

CMC 330MA 2LN 90 OHM SMD

Murata Electronics

₩594.00000 Details

693072010801

CONN MICRO SD CARD HINGED TYPE

Würth Elektronik

₩3,880.00000 Details

VLMS1500-GS08

LED RED 0402 SMD

Vishay Semiconductor Opto Division

₩533.00000 Details
Additional Resources
Standard Package 1
Other Names 641-1682-6