KRW | USD
Favorite

HSMF-C116 Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 0404 (1010 Metric)
Price & Procurement
22,570 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 2,190.00000 ₩2,190
10 1,776.80000 ₩17,768
100 1,093.11000 ₩109,311
500 929.14600 ₩464,573
1,000 765.17900 ₩765,179

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 516-3299-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: ₩726.91850
  • Digi-Reel®  : 516-3299-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,570 - Immediate
  • Unit Price: Digi-Reel®

HSMF-C116

Datasheet
Digi-Key Part Number 516-3299-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number HSMF-C116
Copy  
Description LED RGB TOP MT SMD
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Red, Green, Blue (RGB) 622nm Red, 528nm Green, 471nm Blue LED Indication - Discrete 2V Red, 2.8V Green, 3V Blue 0404 (1010 Metric)

Copy  
Documents & Media
Datasheets HSMF-C116
PCN Design/Specification Die Chg 17/Jun/2016
HSMF 20/Sep/2019
Application Notes Moisture Sensitive SMD LEDs, Appl Note
HTML Datasheet HSMF-C116
Product Attributes
Type Description Select All
Categories
Manufacturer Broadcom Limited
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Common Anode
Lens Color -
Lens Transparency -
Millicandela Rating 80mcd Red, 220mcd Green, 45mcd Blue
Lens Style Square with Flat Top
Lens Size 1.05mm
Voltage - Forward (Vf) (Typ) 2V Red, 2.8V Green, 3V Blue
Current - Test 10mA Red, 5mA Green, 5mA Blue
Viewing Angle 137° Red, 140° Green, 140° Blue
Mounting Type Surface Mount
Wavelength - Dominant 622nm Red, 528nm Green, 471nm Blue
Wavelength - Peak 631nm Red, 520nm Green, 466nm Blue
Features -
Package / Case 0404 (1010 Metric)
Supplier Device Package -
Size / Dimension -
Height (Max) 0.75mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

IN-S66TBTRGB

LED RGB CLEAR 0606 SMD

Inolux

₩618.00000 Details

LTST-C19HE1WT

LED RGB DIFFUSED CHIP SMD

Lite-On Inc.

₩696.00000 Details

LRTB R48G-P9Q7-1+R7S5-26+N5P-68-ZB

LED RGB 4SMD

OSRAM Opto Semiconductors Inc.

₩528.00000 Details

HSMF-C115

LED RGB DIFFUSED CHIP SMD R/A

Broadcom Limited

₩2,281.00000 Details

MCP73831T-2ACI/MC

IC CONTROLLER LI-ION 4.2V 8DFN

Microchip Technology

₩760.00000 Details

CL-505S-X-SD-T

LED TRI TOP FIRING 1.0 X 1.0

Citizen

₩992.00000 Details
Additional Resources
Standard Package 1
Other Names 516-3299-1