KRW | USD

Photo Not Available
6446R-048
Non-Stock

6446R-048

Digi-Key Part Number 197-6446R-048-ND
Copy  
Manufacturer

API Delevan Inc.

Copy  
Manufacturer Part Number 6446R-048
Copy  
Description PWR XFMR LAMINATED 20VA TH
Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer API Delevan Inc.
Series 6446R
Packaging Bulk 
Part Status Active
Type Laminated Core
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) -
Current - Output (Max) -
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max -
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 57.15mm L x 47.75mm W
Height - Seated (Max) 41.40mm
Voltage - Isolation 4000Vrms
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 15
Other Names 197-6446R-048