KRW | USD

Price & Procurement
962 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 6,850.00000 ₩6,850
10 6,148.10000 ₩61,481
25 5,812.28000 ₩145,307
100 5,037.19000 ₩503,719
250 4,778.82800 ₩1,194,707
500 4,288.04400 ₩2,144,022
1,000 3,655.41000 ₩3,655,410

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : LTC3863EMSE#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 449 - Immediate
  • Unit Price: ₩6,680.00000

LTC3863EMSE#TRPBF

Datasheet
Digi-Key Part Number LTC3863EMSE#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC3863EMSE#TRPBF
Copy  
Description IC REG CTRLR BUCK 12MSOP
Copy  
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Buck Regulator Positive or Negative Output Step-Down DC-DC Controller IC 12-MSOP-EP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive or Negative
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 3.5V ~ 60V
Frequency - Switching 50kHz ~ 850kHz
Duty Cycle (Max) -
Synchronous Rectifier No
Clock Sync No
Serial Interfaces -
Control Features Current Limit, Enable, Frequency Control, Soft Start
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 12-TSSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 12-MSOP-EP
Base Part Number LTC3863
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1737A

EVAL BOARD INVERTING REG LTC3863

Analog Devices Inc.

₩151,551.00000 Details
You May Also Be Interested In

LTC3863EMSE#PBF

IC REG CTRLR BUCK 12MSOP

Analog Devices Inc.

₩6,680.00000 Details

MAX1978ETM+

IC CNTRLR INT TEMP 48TQFN

Maxim Integrated

₩29,583.00000 Details

MAX8725ETI+

IC BATT CHG MULTI-CHEM 28TQFN

Maxim Integrated

₩11,494.00000 Details

LT3958EUHE#PBF

IC REG MULT CONFG ADJ 3.3A 36QFN

Analog Devices Inc.

₩8,875.00000 Details

MAX4238AUT+T

IC OPAMP GP 1 CIRCUIT SOT23-6

Maxim Integrated

₩2,546.00000 Details
Additional Resources
Standard Package 1
Other Names LTC3863EMSE#TRPBFCT