KRW | USD
Favorite

Price & Procurement
8,219 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,836.00000 ₩3,836
10 3,447.70000 ₩34,477
25 3,259.28000 ₩81,482
100 2,679.92000 ₩267,992
250 2,404.74400 ₩601,186
500 2,317.80800 ₩1,158,904
1,000 1,926.67500 ₩1,926,675

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LTC2057IS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,913.28480
  • Digi-Reel®  : LTC2057IS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,219 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LTC2057IS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,840 - Immediate
  • Unit Price: ₩3,668.00000

LTC2057IS8#TRPBF

Datasheet
Digi-Key Part Number LTC2057IS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LTC2057IS8#TRPBF
Copy  
Description IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Zero-Drift
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.45V/µs
Gain Bandwidth Product 1.5MHz
Current - Input Bias 30pA
Voltage - Input Offset 0.5µV
Current - Supply 900µA
Voltage - Supply, Single/Dual (±) 4.75V ~ 36V, ±2.38V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number LTC2057
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC2057IS8#PBF

IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC

Analog Devices Inc.

₩3,668.00000 Details
Additional Resources
Standard Package 1
Other Names LTC2057IS8#TRPBFCT