KRW | USD
Favorite

LT6105IMS8#TRPBF Current Sense Amplifier 1 Circuit 8-MSOP
Price & Procurement
8,024 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,836.00000 ₩3,836
10 3,447.70000 ₩34,477
25 3,259.28000 ₩81,482
100 2,679.92000 ₩267,992
250 2,404.74400 ₩601,186
500 2,317.80800 ₩1,158,904
1,000 1,926.67500 ₩1,926,675

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT6105IMS8#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: ₩1,913.28480
  • Digi-Reel®  : LT6105IMS8#TRPBFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,024 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : LT6105IMS8#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: ₩3,632.00000

LT6105IMS8#TRPBF

Datasheet
Digi-Key Part Number LT6105IMS8#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT6105IMS8#TRPBF
Copy  
Description IC CURR SENSE 1 CIRCUIT 8MSOP
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 2V/µs
-3db Bandwidth 100kHz
Voltage - Input Offset 100µV
Current - Supply 250µA
Current - Output / Channel 1mA
Voltage - Supply, Single/Dual (±) 2.85V ~ 36V, ±1.425V ~ 18V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT6105
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

DC1192A

BOARD EVAL LT6105

Analog Devices Inc.

₩59,940.00000 Details
You May Also Be Interested In

ADC128S102CIMTX/NOPB

IC ADC 12BIT SAR 16TSSOP

Texas Instruments

₩9,075.00000 Details

1N4148

DIODE GEN PURP 100V 200MA DO35

ON Semiconductor

₩120.00000 Details

LT6105IMS8#PBF

IC CURR SENSE 1 CIRCUIT 8MSOP

Analog Devices Inc.

₩3,632.00000 Details

LM337LZ/NOPB

IC REG LIN NEG ADJ 100MA TO92-3

Texas Instruments

₩1,091.00000 Details

SN74LS122N

IC MULTIVIBRATOR 28NS 14DIP

Texas Instruments

₩1,558.00000 Details

LTC1799CS5#TRMPBF

IC OSC SILICON PROG TSOT23-5

Analog Devices Inc.

₩5,023.00000 Details
Additional Resources
Standard Package 1
Other Names LT6105IMS8#TRPBFCT