KRW | USD
Favorite

Price & Procurement
6,123 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,694.00000 ₩3,694
10 3,317.70000 ₩33,177
25 3,136.68000 ₩78,417
100 2,578.94000 ₩257,894
250 2,314.08000 ₩578,520
500 2,230.43600 ₩1,115,218
1,000 1,854.05100 ₩1,854,051

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : LT1762EMS8-5#TRPBFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: ₩1,841.16240
  • Tube  : LT1762EMS8-5#PBF-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,222 - Immediate
  • Unit Price: ₩3,527.00000

LT1762EMS8-5#TRPBF

Datasheet
Digi-Key Part Number LT1762EMS8-5#TRPBFCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number LT1762EMS8-5#TRPBF
Copy  
Description IC REG LINEAR 5V 150MA 8MSOP
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-MSOP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 20V
Voltage - Output (Min/Fixed) 5V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.4V @ 150mA
Current - Output 150mA
PSRR 65dB (120Hz)
Control Features Enable
Protection Features Over Current, Over Temperature, Reverse Polarity
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
Base Part Number LT1762
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LT1762EMS8#TRPBF

IC REG LIN POS ADJ 150MA 8MSOP

Analog Devices Inc.

₩3,694.00000 Details

LT1762EMS8-5#PBF

IC REG LINEAR 5V 150MA 8MSOP

Analog Devices Inc.

₩3,527.00000 Details
Additional Resources
Standard Package 1
Other Names LT1762EMS8-5#TRPBFCT