KRW | USD

Price & Procurement
1,113 In Stock
Can ship immediately
 

Quantity

Add to List

All prices are in KRW.
Price Break Unit Price Extended Price
1 3,601.00000 ₩3,601
10 3,235.90000 ₩32,359
25 3,052.36000 ₩76,309
100 2,600.49000 ₩260,049
250 2,441.78800 ₩610,447
500 2,136.55400 ₩1,068,277

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : ADP1614ACPZ-1.3-R7CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,113 - Immediate
  • Unit Price: ₩3,601.00000

ADP1614ACPZ-1.3-R7

Datasheet
Digi-Key Part Number ADP1614ACPZ-1.3-R7DKR-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number ADP1614ACPZ-1.3-R7
Copy  
Description IC REG BOOST ADJ 4A 10LFCSP
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 4A (Switch) 10-VFDFN Exposed Pad, CSP

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 2.5V
Voltage - Output (Max) 20V
Current - Output 4A (Switch)
Frequency - Switching 1.3MHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 10-VFDFN Exposed Pad, CSP
Supplier Device Package 10-LFCSP-WD (3x3)
Base Part Number ADP1614
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

ADM7170ACPZ-3.3-R7

IC REG LINEAR 3.3V 500MA 8LFCSP

Analog Devices Inc.

₩3,334.00000 Details

LTC2950CTS8-1#TRPBF

IC PB ON/OFF CONTROLLER TSOT23-8

Analog Devices Inc.

₩5,856.00000 Details

2199230-4

CONN EDGE DUAL FMALE 67POS 0.020

TE Connectivity AMP Connectors

₩1,564.00000 Details

LTC1733EMSE#PBF

IC BATT CHG LI-ION 1CELL 10MSOP

Analog Devices Inc.

₩5,989.00000 Details

ISL97656IRTZ-TK

IC REG BOOST ADJ 3.8A 10TDFN

Renesas Electronics America Inc

₩4,898.00000 Details

PAM2423AECADJR

IC REG BOOST ADJUSTABLE 5.5A 8SO

Diodes Incorporated

₩1,358.00000 Details
Additional Resources
Standard Package 1
Other Names ADP1614ACPZ-1.3-R7DKR