KRW | USD
Favorite

AD8418AWBRZ-RL Current Sense Amplifier 1 Circuit 8-SOIC
Price & Procurement
3,994 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,826.00000 ₩3,826
10 3,438.40000 ₩34,384
25 3,250.48000 ₩81,262
100 2,672.67000 ₩267,267
250 2,398.24400 ₩599,561
500 2,311.54400 ₩1,155,772
1,000 1,921.46800 ₩1,921,468

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD8418AWBRZ-RLTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: ₩1,908.11360
  • Digi-Reel®  : AD8418AWBRZ-RLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,994 - Immediate
  • Unit Price: Digi-Reel®
  • Tube  : AD8418AWBRZ-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,332 - Immediate
  • Unit Price: ₩3,826.00000

AD8418AWBRZ-RL

Datasheet
Digi-Key Part Number AD8418AWBRZ-RLCT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD8418AWBRZ-RL
Copy  
Description IC CURR SENSE 1 CIRCUIT 8SOIC
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Current Sense Amplifier 1 Circuit 8-SOIC

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series Automotive
Packaging Cut Tape (CT) 
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 1V/µs
-3db Bandwidth 250kHz
Current - Input Bias 130µA
Current - Supply 4.1mA
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOIC
Base Part Number AD8418
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With

AD8418-EVALZ

EVAL BOARD CURR SENSE AMP AD8418

Analog Devices Inc.

₩29,889.00000 Details

AD8418ARM-EVALZ

EVAL BOARD FOR AD8418ARM

Analog Devices Inc.

₩29,889.00000 Details

AD8418AR-EVALZ

EVAL BOARD FOR AD8418AR

Analog Devices Inc.

₩29,889.00000 Details

AD8418R-EVALZ

EVAL BOARD FOR AD8418

Analog Devices Inc.

₩29,889.00000 Details
You May Also Be Interested In

INA240A1QDRQ1

IC CURR SENSE 1 CIRCUIT 8SOIC

Texas Instruments

₩4,161.00000 Details

AD8418-EVALZ

EVAL BOARD CURR SENSE AMP AD8418

Analog Devices Inc.

₩29,889.00000 Details

INA4180A1IPWR

IC CURR SENSE 4 CIRCUIT 14TSSOP

Texas Instruments

₩1,219.00000 Details

INA240A1DR

IC CURR SENSE 1 CIRCUIT 8SOIC

Texas Instruments

₩3,527.00000 Details

INA240A2DR

IC CURR SENSE 1 CIRCUIT 8SOIC

Texas Instruments

₩3,527.00000 Details

TSC2012IYDT

HIGH VOLTAGE, PRECISION, BIDIREC

STMicroelectronics

₩3,551.00000 Details
Additional Resources
Standard Package 1
Other Names AD8418AWBRZ-RLCT