KRW | USD
Favorite

Price & Procurement
2,920 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 3,658.00000 ₩3,658
10 3,291.40000 ₩32,914
25 3,104.64000 ₩77,616
100 2,483.90000 ₩248,390
250 2,173.43200 ₩543,358
500 2,111.31200 ₩1,055,656

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : AD5274BCPZ-100-RL7TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 1,485 - Immediate
  • Unit Price: ₩1,676.62933

AD5274BCPZ-100-RL7

Datasheet
Digi-Key Part Number AD5274BCPZ-100-RL7CT-ND
Copy  
Manufacturer

Analog Devices Inc.

Copy  
Manufacturer Part Number AD5274BCPZ-100-RL7
Copy  
Description IC DGTL POT 100KOHM 10LFCSP
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Digital Potentiometer 100k Ohm 1 Circuit 256 Taps I²C Interface 10-LFCSP-WD (3x3)

Copy  
Customer Reference
Documents & Media
Datasheets AD5272,74
Other Related Documents Tape and Reel Packaging
Featured Product Analog Devices IoT and the Intelligence of Things
HTML Datasheet AD5272,74
EDA / CAD Models AD5274BCPZ-100-RL7 by Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer Analog Devices Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Taper Linear
Configuration Rheostat
Number of Circuits 1
Number of Taps 256
Resistance (Ohms) 100k
Interface I²C
Memory Type Non-Volatile
Voltage - Supply 2.7V ~ 5.5V, ±2.5V ~ 2.75V
Features Selectable Address
Tolerance ±1%
Temperature Coefficient (Typ) 5ppm/°C
Mounting Type Surface Mount
Supplier Device Package 10-LFCSP-WD (3x3)
Package / Case 10-VFDFN Exposed Pad, CSP
Operating Temperature -40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ) 35
Base Part Number AD5274
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Associated Product

EVAL-SDP-CB1Z

BOARD EVALUATION FOR SDP-CB1

Analog Devices Inc.

₩128,714.00000 Details
Additional Resources
Standard Package 1
Other Names AD5274BCPZ-100-RL7CT