KRW | USD
Favorite

PDB-C171SM Photodiode 660nm 100ns 130° 2-SMD, No Lead
Price & Procurement
5,174 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 4,137.00000 ₩4,137
10 2,927.90000 ₩29,279
100 2,397.70000 ₩239,770
500 2,021.33400 ₩1,010,667

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : PDB-C171SMTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₩1,854.05067
  • Digi-Reel®  : PDB-C171SMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,174 - Immediate
  • Unit Price: Digi-Reel®

PDB-C171SM

Datasheet
Digi-Key Part Number PDB-C171SMCT-ND
Copy  
Manufacturer

Advanced Photonix

Copy  
Manufacturer Part Number PDB-C171SM
Copy  
Description SENSOR PHOTODIODE 660NM 2SMD
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Photodiode 660nm 100ns 130° 2-SMD, No Lead

Copy  
Customer Reference
Documents & Media
Datasheets PDB-C171SM*
HTML Datasheet PDB-C171SM*
Product Attributes
Type Description Select All
Categories
Manufacturer Advanced Photonix
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 660nm
Color - Enhanced Blue
Spectral Range 400nm ~ 1050nm
Diode Type PIN
Responsivity @ nm -
Response Time 100ns
Voltage - DC Reverse (Vr) (Max) 60V
Current - Dark (Typ) 2nA
Active Area 7.67mm²
Viewing Angle 130°
Operating Temperature -40°C ~ 80°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
You May Also Be Interested In

SFH 2240

SENSOR PHOTODIODE 620NM 2SMD

OSRAM Opto Semiconductors Inc.

₩1,949.00000 Details

SFH 2201

SENSOR PHOTODIODE 950NM 2SMD

OSRAM Opto Semiconductors Inc.

₩1,710.00000 Details

PDB-C154SM

SENSOR PHOTODIODE 660NM 1210

Advanced Photonix

₩1,757.00000 Details

BPW 34 S-Z

SENSOR PHOTODIODE 850NM 2SMD GW

OSRAM Opto Semiconductors Inc.

₩1,566.00000 Details

SFH 2440

SENSOR PHOTODIODE 620NM 2SMD GW

OSRAM Opto Semiconductors Inc.

₩1,949.00000 Details

WP710A10SRC/E

LED RED CLEAR T-1 T/H

Kingbright

₩478.00000 Details
Additional Resources
Standard Package 1
Other Names PDB-C171SMCT