KRW | USD

3669 Wearables Conductive Fabric Sewing EeonTex 13.00" L x 12.00" W (330.20mm x 304.80mm)
Non-Stock
Digi-Key Part Number 1528-2517-ND
Copy  
Manufacturer

Adafruit Industries LLC

Copy  
Manufacturer Part Number 3669
Copy  
Description EEONTEX STRETCHY VARIABLE RESIST
Copy  
Detailed Description

Wearables Conductive Fabric Sewing EeonTex 13.00" L x 12.00" W (330.20mm x 304.80mm)

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Adafruit Industries LLC
Series EeonTex
Packaging Bulk 
Part Status Obsolete
Main Purpose Sewing
Type Conductive Fabric
Specifications 13.00" L x 12.00" W (330.20mm x 304.80mm)
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In

1361

PRESSURE-SENSITIVE CONDUCTIVE SH

Adafruit Industries LLC

₩6,100.00000 Details
Additional Resources
Standard Package 1
Other Names 1528-2517