KRW | USD
Favorite

ABM12-117-27.120MHZ-T3 27.12MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Price & Procurement
4,755 In Stock
Can ship immediately
 

Quantity
All prices are in KRW.
Price Break Unit Price Extended Price
1 1,375.00000 ₩1,375
10 1,217.30000 ₩12,173
50 1,138.34000 ₩56,917
100 1,005.92000 ₩100,592
500 953.00400 ₩476,502
1,000 794.17000 ₩794,170

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A ₩8,000 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 535-13528-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: ₩697.90667
  • Cut Tape (CT)  : 535-13528-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,755 - Immediate
  • Unit Price: ₩1,375.00000

ABM12-117-27.120MHZ-T3

Datasheet
Digi-Key Part Number 535-13528-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number ABM12-117-27.120MHZ-T3
Copy  
Description CRYSTAL 27.12MHZ 8PF LOW ESR SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

27.12MHz ±10ppm Crystal 8pF 80 Ohms 4-SMD, No Lead

Copy  
Documents & Media
Datasheets ABM12-117-27.120MHZ Datasheet
ABM12-zzz Series Pkg Drawing
Environmental Information Abracon RoHS2 Cert
Product Attributes
Type Description Select All
Categories
Manufacturer Abracon LLC
Series ABM12
Packaging Digi-Reel® 
Part Status Active
Type MHz Crystal
Frequency 27.12MHz
Frequency Stability ±10ppm
Frequency Tolerance ±10ppm
Load Capacitance 8pF
ESR (Equivalent Series Resistance) 80 Ohms
Operating Mode Fundamental
Operating Temperature -20°C ~ 70°C
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.065" L x 0.049" W (1.65mm x 1.25mm)
Height - Seated (Max) 0.016" (0.40mm)
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package 1
Other Names 535-13528-6