KRW | USD

SI2318 Vishay Siliconix - Transistors - FETs, MOSFETs - Single

Results: 9
9 Remaining
Filter Options:
Packaging
Clear
Current - Continuous Drain (Id) @ 25°C
Clear
Rds On (Max) @ Id, Vgs
Clear
Vgs(th) (Max) @ Id
Clear
Gate Charge (Qg) (Max) @ Vgs
Clear
Input Capacitance (Ciss) (Max) @ Vds
Clear
Power Dissipation (Max)
Clear
More Filters
Fewer Filters
Sort Results By:
View Prices At:
  • Stock Status
  • Media Available
  • Environmental
  • Marketplace Product
9 Remaining
Results per Page
Page 1/1
Compare Parts Datasheets Image Digi-Key Part Number Manufacturer Part Number Manufacturer Description Quantity Available
Unit Price
KRW
Minimum Quantity Packaging Series Part Status FET Type Technology Drain to Source Voltage (Vdss) Current - Continuous Drain (Id) @ 25°C Drive Voltage (Max Rds On, Min Rds On) Rds On (Max) @ Id, Vgs Vgs(th) (Max) @ Id Gate Charge (Qg) (Max) @ Vgs Vgs (Max) Input Capacitance (Ciss) (Max) @ Vds FET Feature Power Dissipation (Max) Operating Temperature Mounting Type Supplier Device Package Package / Case
   
SI2318DS-T1-GE3 Datasheet SI2318DS-T1-GE3 - Vishay Siliconix SI2318DS-T1-GE3TR-ND SI2318DS-T1-GE3 Vishay Siliconix MOSFET N-CH 40V 3A SOT23-3 0 Available: 0 ₩241.61733 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 3A (Ta) 4.5V, 10V 45mOhm @ 3.9A, 10V 3V @ 250µA 15nC @ 10V ±20V 540pF @ 20V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318DS-T1-GE3 Datasheet SI2318DS-T1-GE3 - Vishay Siliconix SI2318DS-T1-GE3CT-ND SI2318DS-T1-GE3 Vishay Siliconix MOSFET N-CH 40V 3A SOT23-3 1,017 - Immediate Available: 1,017 ₩678.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 3A (Ta) 4.5V, 10V 45mOhm @ 3.9A, 10V 3V @ 250µA 15nC @ 10V ±20V 540pF @ 20V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318DS-T1-GE3 Datasheet SI2318DS-T1-GE3 - Vishay Siliconix SI2318DS-T1-GE3DKR-ND SI2318DS-T1-GE3 Vishay Siliconix MOSFET N-CH 40V 3A SOT23-3 1,017 - Immediate Available: 1,017 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 3A (Ta) 4.5V, 10V 45mOhm @ 3.9A, 10V 3V @ 250µA 15nC @ 10V ±20V 540pF @ 20V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318CDS-T1-GE3 Datasheet SI2318CDS-T1-GE3 - Vishay Siliconix SI2318CDS-T1-GE3TR-ND SI2318CDS-T1-GE3 Vishay Siliconix MOSFET N-CH 40V 5.6A SOT23-3 0 Available: 0 ₩167.74633 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 5.6A (Tc) 4.5V, 10V 42mOhm @ 4.3A, 10V 2.5V @ 250µA 9nC @ 10V ±20V 340pF @ 20V
-
1.25W (Ta), 2.1W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318CDS-T1-GE3 Datasheet SI2318CDS-T1-GE3 - Vishay Siliconix SI2318CDS-T1-GE3CT-ND SI2318CDS-T1-GE3 Vishay Siliconix MOSFET N-CH 40V 5.6A SOT23-3 0 Available: 0 ₩591.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 5.6A (Tc) 4.5V, 10V 42mOhm @ 4.3A, 10V 2.5V @ 250µA 9nC @ 10V ±20V 340pF @ 20V
-
1.25W (Ta), 2.1W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318CDS-T1-GE3 Datasheet SI2318CDS-T1-GE3 - Vishay Siliconix SI2318CDS-T1-GE3DKR-ND SI2318CDS-T1-GE3 Vishay Siliconix MOSFET N-CH 40V 5.6A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 5.6A (Tc) 4.5V, 10V 42mOhm @ 4.3A, 10V 2.5V @ 250µA 9nC @ 10V ±20V 340pF @ 20V
-
1.25W (Ta), 2.1W (Tc) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318DS-T1-E3 Datasheet SI2318DS-T1-E3 - Vishay Siliconix SI2318DS-T1-E3TR-ND SI2318DS-T1-E3 Vishay Siliconix MOSFET N-CH 40V 3A SOT23-3 0 Available: 0 ₩241.61733 3,000 Minimum: 3,000 Tape & Reel (TR)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 3A (Ta) 4.5V, 10V 45mOhm @ 3.9A, 10V 3V @ 250µA 15nC @ 10V ±20V 540pF @ 20V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318DS-T1-E3 Datasheet SI2318DS-T1-E3 - Vishay Siliconix SI2318DS-T1-E3CT-ND SI2318DS-T1-E3 Vishay Siliconix MOSFET N-CH 40V 3A SOT23-3 0 Available: 0 ₩678.00000 1 Minimum: 1 Cut Tape (CT)
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 3A (Ta) 4.5V, 10V 45mOhm @ 3.9A, 10V 3V @ 250µA 15nC @ 10V ±20V 540pF @ 20V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
SI2318DS-T1-E3 Datasheet SI2318DS-T1-E3 - Vishay Siliconix SI2318DS-T1-E3DKR-ND SI2318DS-T1-E3 Vishay Siliconix MOSFET N-CH 40V 3A SOT23-3 0 Available: 0 Digi-Reel® 1 Minimum: 1 Digi-Reel®
Alternate Packaging
TrenchFET® Active N-Channel MOSFET (Metal Oxide) 40V 3A (Ta) 4.5V, 10V 45mOhm @ 3.9A, 10V 3V @ 250µA 15nC @ 10V ±20V 540pF @ 20V
-
750mW (Ta) -55°C ~ 150°C (TJ) Surface Mount SOT-23-3 (TO-236) TO-236-3, SC-59, SOT-23-3
Results per Page
Page 1/1

05:02:08 7/28/2021