MKT470 (BFC2470) Series
보여진 사진은 제품을 대표적으로 묘사하는 사진입니다. 정확한 규격은 제품의 데이터시트에서 확인하셔야 합니다.

BFC247042223

Digi-Key 제품 번호
BFC247042223-ND
제조업체
Vishay Beyschlag/Draloric/BC Components
제조업체 제품 번호
BFC247042223
제조업체
제품 요약
CAP FILM 0.022UF 5% 250VDC RAD
제조업체 표준 리드 타임
20주
제품 세부 정보
0.022 µF 필름 커패시터 160V 250V 폴리에스테르, 금속화 레이디얼
고객 참조 번호
규격서 규격서
제품 특성
유형
제품 요약
선택
종류
제조업체
Vishay Beyschlag/Draloric/BC Components
계열
포장
벌크
부품 현황
활성
정전 용량
0.022 µF
허용 오차
±5%
전압 정격 - AC
160V
전압 정격 - DC
250V
유전체
폴리에스테르, 금속화
작동 온도
-55°C ~ 125°C
실장 유형
스루홀
패키지/케이스
레이디얼
크기/치수
0.283" L x 0.138" W(7.20mm x 3.50mm)
높이 - 장착(최대)
0.315"(8.00mm)
종단
PC 핀
리드 간격
0.197"(5.00mm)
응용 분야
범용
정격
-
특징
긴 수명
환경 및 수출 등급 분류
특성제품 요약
RoHS 준수 여부ROHS3 준수
수분 민감도 레벨(MSL)1(무제한)
ECCNEAR99
HTSUS8532.25.0070
모든 가격은 KRW 기준입니다.
벌크
수량 단가 총액
2,000₩851.78500₩1,703,570
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
추가 리소스
특성제품 요약
다른 이름222247042223
표준 포장2,000