32-bit TRAVEO™ T2G Arm® Cortex® microcontroller
Body control modules (BCM), HVAC, automotive gateways, cluster and graphic applications
Discover the power of 32-bit TRAVEO™ T2G Arm® Cortex® microcontroller family with embedded safety, security and graphics capabilities ideally suited for advanced automotive body and cluster applications.
Click to enlarge
Featured Products
TRAVEO™ T2G Body
TRAVEO™ T2G series offers cutting-edge performance, safety, and security features for advanced automotive body control applications
TRAVEO™ T2G Cluster
TRAVEO™ T2G instrument cluster: high display resolution, top performance, and multiple displays with dynamic content while using less power and memory
Features and Applications
Featured Applications
- Zone control unit
- Body control modules (BCM)
- Automotive power distribution
- Automotive auxiliary systems
- Automotive gateway
- Zonal DC-DC converter 48V-12V
- Door control module
- Smart car access
- Seat control module
- Smart power closure system
TRAVEO™ T2G Body Features
- Multiple core combinations
- Single core Cortex®-M4, Single/Dual/Quad core Cortex®-M7
- Low-power consumtion
- 35 µA in DeepSleep mode
- Wide voltage input
- 2.7 V - 5.5 V for both Cortex®-M4 and Cortex®-M7 devices
- True FOTA
- Implemented mostly by Hardware, simple to realize
- Pin-to-pin compatibility
- Across the body entry (Cortex®-M4) and body high (Cortex®-M7) family
- Adapting to market needs 10Base-T1S, ISO26262 ASIL-B, ISO 21434 compliance
Body-Entry BD (Click to enlarge)
Body-High BD (Click to enlarge)
TRAVEO™ T2G Cluster Features
- Low-power
- Best in class energy-efficient processing power
- Up to 50 µA in DeepSleep mode
- Performance
- Dual Arm® Cortex®-M7
- 1500DMIPS
- Scalability
- Complete portfolio
- Memory density
- Package lineup and Performance
- Safety
- ISO 26262 ASIL-B
- Graphics / Audio
- 2.5D graphics engine
- Sound module, I2S/TDM, PCM-PWM and DAC
- Security
- Hardware security module> HSM2
- Evita full
- ISO 21434 compliant
- Connectivity
- LIN CXPI SMIF
- CAN FD
- 1 Gb ethernet
- Updatability
- FOTA (Firmware update over/the/air)
- eMMC (Embedded multimedia card) QSPI&HS/SPI
Cluster BD (Click to enlarge)
Software and Enablement
Get started
TRAVEO™ T2G Body Entry Lite Kit
Infineon Technologies' low-cost kit allows users to evaluate and debug automotive MCU projects.
TRAVEO™ T2G Cluster 6M Lite Kit
Infineon Technologies' low-cost evaluation board for the TRAVEO™ T2G CYT4DN device with on-board Miniprog4 for program and debug functionalities.