Web Site: www.desco.com • Phone: (909) 627-8178 • Fax: (909) 627-7449
20
WORKSURFACE GROUNDING
See our products being
Made in America
on our web site:
www.desco.com/factory
COMMON POINT GROUND FOR BENCH
MAT AND TWO WRIST STRAPS
09820 Without Resistor, 10mm Socket, 10' Cord
09821 With Resistor, 10mm Socket, 10' Cord
09825 Without Resistor, 10mm Stud, 15' Cord
09826 With Resistor, 10mm Stud, 15' Cord
14213 Complete Bench Ground Kit, With Resistor
• Two banana jacks
Provides two grounding points for wrist straps or carts
• Ring terminal at end of ground cord
Allows easy attachment to electrical ground
• Low profile
Reduces snagging of clothes and work instruments
• Extra ring terminal included
Allows for customizing cord length
• Two versions available
User can choose between snap socket and snap stud as needed
• Available as a kit
14213 Kit includes one 09826 common point ground and one
09864 universal snap kit
• Made in America
Drawings 09820 and 09825, Technical Bulletins TB-2003, TB-2000
BENCH MOUNTED GROUND WITH TWO
BANANA JACKS
09740 Dual Wrist Strap Ground Without Resistor, 10' Cord
09741 Bench Mounted Ground, Parking Station, Without Resistor, 10' Cord
• Wrist strap parking station on unit (09741 only)
Allows operator to hang wrist strap when leaving workstation
• Two banana jacks
Provides two grounding points for wrist straps or carts
• Ring terminal at end of ground cord
Allows easy attachment to electrical ground
• Mounts under the front edge of workstation
Saves work space
• 2 “Parking Studs”
Helps prevent damage to wrist strap cord when not in use
• Extra ring terminal included
Allows for customizing cord length
• Made in America
Drawing 09740, Technical Bulletins TB-2003, TB-2000
QUAD COMMON POINT GROUND
09835 Without Resistor, 10mm Stud, 10' Cord
09836 With Resistor, 10mm Stud, 10' Cord
• Four banana jacks
Provides for four grounding points for operators, visitors, and/or carts
• Compact design
Fits neatly under bench top - does not use valuable worksurface space
• Pair of mounting holes with two #10 screws
Allows unit to be permanently installed to workbench
• Extra ring terminal included
Provided for customizing cord length
• Ring terminal at end of ground cord
Allows easy attachment to electrical ground
• Made in America
Drawing 09835, Technical Bulletins TB-2003, TB-2000
09835
09821
09740
09741