KYOCERA AVX의 Accu-P® Series 규격서

/.‘.\V/X(“ | A mum (snow cowmv
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
2
THE IDEAL CAPACITOR
The non-ideal characteristics of a real capacitor can be ignored at low
frequencies. Physical size imparts inductance to the capacitor and
dielectric and metal electrodes result in resistive losses, but these often
are of negligible effect on the circuit. At the very high frequencies of radio
communication (>100MHz) and satellite systems (>1GHz), these effects
become important. Recognizing that a real capacitor will exhibit inductive
and resistive impedances in addition to capacitance, the ideal capacitor for
these high frequencies is an ultra low loss component which can be fully
characterized in all parameters with total repeatability from unit to unit.
Until recently, most high frequency/microwave capacitors were based on
fired-ceramic (porcelain) technology. Layers of ceramic dielectric material
and metal alloy electrode paste are interleaved and then sintered in a
high temperature oven. This technology exhibits component variability in
dielectric quality (losses, dielectric constant and insulation resistance),
variability in electrode conductivity and variability in physical size (affecting
inductance). An alternate thin-film technology has been developed which
virtually eliminates these variances. It is this technology which has been fully
incorporated into Accu-P® and Accu-P® to provide high frequency capacitors
exhibiting truly ideal characteristics.
The main features of Accu-P® may be summarized as follows:
High purity of electrodes for very low and repeatable ESR.
Highly pure, low-K dielectric for high breakdown field, high insulation
resistance and low losses to frequencies above 40GHz.
Very tight dimensional control for uniform inductance, unit to unit.
Very tight capacitance tolerances for high frequency signal
applications.
This accuracy sets apart these Thin-Film capacitors from ceramic capacitors
so that the term Accu has been employed as the designation for this series
of devices, an abbreviation for “accurate.
THIN-FILM TECHNOLOGY
Thin-film technology is commonly used in producing semiconductor devices.
In the last two decades, this technology has developed tremendously, both
in performance and in process control. Today’s techniques enable line
definitions of below 1μm, and the controlling of thickness of layers at 100Å
(10-2μm). Applying this technology to the manufacture of capacitors has
enabled the development of components where both electrical and physical
properties can be tightly controlled.
The thin-film production facilities at AVX consist of:
Class 1000 clean rooms, with working areas under laminar-flow hoods
of class 100, (below 100 particles per cubic foot larger than 0.5μm).
High vacuum metal deposition systems for high-purity
electrode construction.
Photolithography equipment for line definition down to 2.0μm
accuracy.
Plasma-enhanced CVD for various dielectric depositions
(CVD=Chemical Vapor Deposition).
High accuracy, microprocessor-controlled dicing saws for
chip separation.
High speed, high accuracy sorting to ensure strict tolerance adherence.
ACCU-P® CAPACITOR STRUCTURE
012419
Thin-Film RF/Microwave Capacitor Technology
Thin-Film Technology
Accu-P® Series
Alumina (Al2O3)
Electrode
Electrode
Dielectric (SiO2/ SiNO)
Terminations
Seal
(SiNO)
Orientation Marking
Alumina (Al2O3)
“VAX | a; A mm»: snow c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 3
ACCU-P® TECHNOLOGY
The use of very low-loss dielectric materials, silicon dioxide and silicon
oxynitride, in conjunction with highly conductive electrode metals results
in low ESR and high Q. These high-frequency characteristics change
at a slower rate with increasing frequency than for ceramic microwave
capacitors.
Because of the thin-film technology, the above-mentioned frequency
characteristics are obtained without significant compromise of properties
required for surface mounting.
The main Accu-P® properties are:
Internationally agreed sizes with excellent dimensional control.
Ultra small size chip capacitors (1005) are available.
Ultra tight capacitance tolerances.
Low ESR at VHF, UHF and microwave frequencies.
Enhanced RF power handling capablity.
High stability with respect to time, temperature, frequency and voltage
variation.
Nickel/solder-coated terminations to provide excellent solderability
and leach resistance.
ACCU-P® FEATURES
Accu-P® meets the fast-growing demand for low-loss (high-Q) capacitors for
use in surface mount technology especially for the mobile communications
market, such as cellular radio of 450 and 900 MHz, UHF walkie-talkies, UHF
cordless telephones to 2.3 GHz, low noise blocks at 11-12.5 GHz and for
other VHF, UHF and microwave applications.
Accu-P® is currently unique in its ability to offer very low capacitance values
(0.05pF) and very tight capacitance tolerances (±0.01pF).
The RF power handling capability of the Accu-P® allows for its usage in
both small signal and RF power applications.
Thin Film Technology guarantees minimal batch to batch variability of
parameters at high frequency.
Inspection test and quality control procedures in accordance with
ISO 9001, CECC, IECQ and USA MIL Standards yield products of the
highest quality.
Hand soldering Accu-P®: Due to their construction utilizing relatively
high thermal conductivity materials, Accu-P’s have become the
preferred device in R & D labs and production environments where
hand soldering is used.
APPLICATIONS
Cellular Communications
CT2/PCN (Cordless
Telephone/Personal Comm.
Networks)
Satellite TV
Cable TV
GPS (Global Positioning
Systems)
Vehicle Location Systems
Vehicle Alarm Systems
Paging
Military
Communications
Radar Systems
Video Switching
Test & Measurements
Filters
VCO’s
Matching Networks
RF Amplifiers
012521
Thin-Film RF/Microwave Capacitor Technology
Thin-Film Technology
Accu-P® Series
APPROVALS
ISO 9001
IATF 16949:2016
AW/ggg | as A mum emu; c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
4
ACCU-P® (SIGNAL AND POWER TYPE CAPACITORS)
HOW TO ORDER
0402
Size
C005
0201
0402
0603
0805
1210*
3
Voltage
2 = 200V
1 = 100V
5 = 50V
3 = 25V
Y = 16V
Z = 10V
J
Te erature
Coefficient (1)
J = 0±30ppm/°C
(-55°C to +125°C)
K = 0±60ppm/°C
(-55°C to +125°
4R7
Capacitance
Capacitance
expressed in pF.
(2 significant
digits + number
of zeros)
for values <10pF,
letter R denotes
decimal point.
Example:
68pF = 680
8.2pF = 8R2
A
Tolerance
for C≤2.0pF*
Z = ±0.01pF
P = ±0.02pF
Q = ±0.03pF
A = ±0.05pF
B = ±0.1pF
C = ±0.25pF
for C≤3.0pF
Q = ±0.03pF
A = ±0.05pF
B = ±0.1pF
C = ±0.25pF
for C≤5.6pF
A = ±0.05pF
B = ±0.1pF
C = ±0.25pF
for 5.6pF<C<10pF
B = ±0.1pF
C = ±0.25pF
D = ±0.5pF
for C≥10pF
F = ±1%
G = ±2%
J = ±5%
B
Specification
Code
B = Accu-P®
technology
TR
Packaging
Code
TR = Tape & Reel
\500
Option
S
Termination
Code
W=Nickel/Solder Coated
Accu-P® 0402 Sn90, Pb10***
T=Nickel/High Temperature Solder
Coated
Accu-P® 0805**, 1210**
Sn96, Ag4
Nickel/Solder Coated
Accu-P® 0603***
Sn63, Pb37
**S=Nickel/Lead Free
Solder Coated
Accu-P® 1005, 0201 0402,
0603
Sn100
**RoHS compliant
*** Not RoHS Compliant
For RoHS compliant products,
please select correct termination style.
01005* 0201* 0402* 0603* 0805* 1210
L0.405±0.020
(0.016±0.001)
0.60±0.05
(0.023±0.002)
1.00±0.1
(0.039±0.004)
1.60±0.1
(0.063±0.004)
2.01±0.1
(0.079±0.004)
3.02±0.1
(0.119±0.004)
W0.215±0.020
(0.0085±0.002)
0.325±0.050
(0.0128±0.002)
0.55±0.07
(0.022±0.003)
0.81±0.1
(0.032±0.004)
1.27±0.1
(0.050±0.004)
2.5±0.1
(0.100±0.004)
T0.145±0.020
(0.006±0.001)
0.225±0.050
(0.009±0.002)
0.40±0.1
(0.016±0.004)
0.63±0.1
(0.025±0.004)
0.93±0.2
(0.036±0.008)
0.93±0.2
(0.036±0.008)
B1 0.00+0.1
-0.0 )
(0.004+0.004
-0.000 )
0.10±0.10
(0.004±0.004)
(0.0+0.1
-0.0 )
(0.00 +0.004
-0.000 )
0.35±0.15
(0.014±0.006)
0.30±0.1
(0.012±0.004)
0.43±0.1
(0.017±0.004)
B2 0.15±0.05
(0.000±0.002)
0.15±0.05
(0.006±0.002)
0.20±0.1
(0.008±0.004)
0.35±0.15
(0.014±0.006)
0.30±0.1
(0.012±0.004)
0.43±0.1
(0.017±0.004)
*Mount Black Side Up DIMENSIONS: millimeters (inches)
The following 3 digit capacitance codes should be
used for ordering AVX Accu-P® capacitors
CAPACITANCE
CODE EXAMPLE
0.00 to 0.99pF Rxx 0.15pF = 04023JR15ABSTR
1.00 to 1.99pF Axx 1.55pF = 04023JA55PBSTR
2.00 to 2.99pF Bxx 2.85pF = ....B85...
3.00 to 3.99pF Cxx 3.85pF = ....C85...
4.00 to 4.99pF Dxx 4.85pF = ....D85...
5.00 to 5.99pF Exx 5.85pF = ....E85...
6.00 to 6.99pF Fxx 6.85pF = ....F85...
7.00 to 7.99pF Gxx 7.85pF = ....G85...
8.00 to 8.99pF Hxx 8.85pF = ....H85...
9.00 to 9.99pF Jxx 9.85pF = ....J85...
10.0 to 19.9pF Kxx 13.8pF = ....K38...
20.0 to 29.9pF Lxx 22.5pF = ....L25...
30.0 to 39.9pF Mxx 33.8pF = ....M38...
40.0 to 49.9pF Nxx 43.5pF = ....N35...
(1)TC’s shown are per EIA/IEC Specifications.
* Tolerances as tight as ±0.01pF are available.
Please consult the factory.
ELECTRICAL SPECIFICATIONS
Operating and Storage Temperature Range -55°C to +125°C
Temperature Coefficients(1) 0 ± 30ppm/°C dielectric code “J” / 0 ± 60ppm/°C dielectric code “K”
Capacitance Measurement 1 MHz, 1 Vrms
Insulation Resistance (IR) ≥1011 Ohms (≥1010 Ohms for 0201 and 0402 size)
Proof Voltage 2.5 UR for 5 secs.
Aging Characteristic Zero
Dielectric Absorption 0.01%
062420
Thin-Film RF/Microwave Capacitor Technology
Thin-Film Chip Capacitors
Accu-P® Series
a /A A wochA emu; comm /..
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 5
TEMP. COEFFICIENT CODE
“J” = 0±30PPM/°C (-55°C TO +125°C)(2)K” = 0±60PPM/°C (-55°C TO +125°C)(2)
Size
Size Code C005 0201 0402 0603 0805 1210
Voltage 16 100 50 25 16 10 200 100 50 25 16 10 200 100 50 25 100 50 25 100 50
Cap in
pF(1) Cap code
0.1 0R1
0.2 0R2
0.3 0R3
0.4 0R4
0.5 0R5
0.6 0R6
0.7 0R7
0.8 0R8
0.9 0R9
1.0 1R0
1.1 1R1
1.2 1R2
1.3 1R3
1.4 1R4
1.5 1R5
1.6 1R6
1.7 1R7
1.8 1R8
1.9 1R9
2.0 2R0
2.1 2R1
2.2 2R2
2.3 2R3
2.4 2R4
2.5 2R5
2.6 2R6
2.7 2R7
2.8 2R8
2.9 2R9
3.0 3R0
3.1 3R1
3.2 3R2
3.3 3R3
3.4 3R4
3.5 3R5
3.6 3R6
3.7 3R7
3.8 3R8
3.9 3R9
4.0 4R0
4.1 4R1
4.2 4R2
4.3 4R3
4.4 4R4
4.5 4R5
4.6 4R6
4.7 4R7
5.1 5R1
5.6 5R6
6.2 6R2
6.8 6R8
7.5 7R5
8.2 8R2
9.1 9R1
10.0 100
11.0 110
12.0 120
13.0 130
14.0 140
15.0 150
16.0 160
17.0 170
18.0 180
19.0 190
20.0 200
21.0 210
22.0 220
24.0 240
27.0 270
30.0 300
33.0 330
39.0 390
47.0 470
56.0 560
68.0 680
(1) For capacitance values higher than listed in table, please consult factory.
(2) TC shown is per EIA/IEC Specifications.
These values are produced with “K” temperature coefficient code only.
Intermediate values are available within the indicated range.
012419
Thin-Film RF/Microwave Capacitor Technology
Single and Power Type Capacitors
Accu-P® Series
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
6
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz Frequency 900MHz Frequency 1900MHz Frequency 2400MHz
C (pF) Tol. Typ. Min. C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
0.05 ±0.02 20.9 599 402 0.055 650 3220 0.056 265 4010 0.057 195 4450
0.1 ±0.02 19.4 574 316 0.110 614 2682 0.112 246 3036 0.113 188 3113
0.15 ±0.02 17.9 510 280 0.163 550 2087 0.166 220 2404 0.168 170 2441
0.2 ±0.02 16.4 445 245 0.216 520 1693 0.220 210 1971 0.223 160 1970
0.25 ±0.02 15.5 436 240 0.262 510 1371 0.268 204 1604 0.272 153 1646
0.3 ±0.02 14.6 427 235 0.309 500 1149 0.316 199 1337 0.320 146 1421
0.35 ±0.02 14.1 423 232 0.360 494 1001 0.369 196 1177 0.374 144 1265
0.4 ±0.02 12.5 418 230 0.411 489 874 0.421 193 1038 0.427 142 1129
0.45 ±0.02 11.9 413 227 0.461 484 819 0.473 191 972 0.481 140 1066
0.5 ±0.02 11.3 408 224 0.512 478 765 0.526 188 906 0.535 138 1003
0.55 ±0.02 10.9 403 222 0.563 473 710 0.578 186 840 0.588 137 940
0.6 ±0.02 10.4 398 219 0.614 468 667 0.631 183 791 0.642 135 882
0.65 ±0.02 10.0 394 217 0.664 462 624 0.683 181 742 0.695 133 825
0.7 ±0.02 9.5 389 214 0.715 457 580 0.735 178 693 0.749 131 767
0.75 ±0.02 9.3 384 211 0.766 452 557 0.788 176 664 0.802 129 729
0.8 ±0.02 9.1 379 209 0.817 446 534 0.840 173 635 0.856 127 692
0.85 ±0.02 8.9 374 206 0.868 441 511 0.893 171 606 0.909 126 654
0.9 ±0.02 8.8 370 203 0.918 436 487 0.945 168 577 0.963 124 616
0.95 ±0.02 8.6 365 201 0.969 430 464 0.998 166 548 1.016 122 579
1 ±0.02 8.4 360 198 1.020 425 441 1.050 163 519 1.070 120 541
1.05 ±0.02 8.2 358 197 1.078 421 426 1.112 161 502 1.134 119 523
1.1 ±0.02 8.0 355 195 1.135 418 410 1.173 159 486 1.199 117 505
1.15 ±0.02 7.8 353 194 1.193 414 395 1.235 157 469 1.263 116 488
1.2 ±0.02 7.6 350 193 1.251 411 379 1.296 155 452 1.327 115 470
1.25 ±0.02 7.5 348 191 1.308 407 364 1.358 153 436 1.392 114 452
1.3 ±0.02 7.4 345 190 1.366 403 348 1.419 151 419 1.456 112 434
1.35 ±0.02 7.3 343 189 1.424 400 333 1.481 149 402 1.520 111 416
1.4 ±0.02 7.2 340 187 1.481 396 317 1.542 147 386 1.585 110 398
1.45 ±0.02 7.1 338 186 1.539 393 302 1.604 145 369 1.649 109 381
1.5 ±0.02 7.0 335 184 1.597 389 287 1.665 144 353 1.713 107 363
1.55 ±0.02 6.8 332 183 1.642 386 282 1.714 142 347 1.764 106 358
1.6 ±0.02 6.7 330 181 1.687 382 277 1.762 141 342 1.815 105 352
1.65 ±0.02 6.6 327 180 1.732 378 272 1.810 140 337 1.866 104 347
1.7 ±0.02 6.5 324 178 1.777 375 267 1.859 138 331 1.917 103 342
1.75 ±0.02 6.4 321 176 1.822 371 262 1.907 137 326 1.968 102 337
1.8 ±0.02 6.3 318 175 1.866 367 257 1.955 136 321 2.018 101 331
1.85 ±0.02 6.2 315 173 1.911 364 252 2.003 134 316 2.069 100 326
1.9 ±0.02 6.2 312 172 1.956 360 247 2.052 133 310 2.120 99 321
1.95 ±0.02 6.1 309 170 2.001 357 242 2.100 132 305 2.171 98 316
2 ±0.03 6.0 306 168 2.046 353 237 2.148 131 300 2.222 97 310
2.1 ±0.03 5.9 301 166 2.150 348 232 2.263 128 293 2.344 95 303
2.2 ±0.03 5.7 296 163 2.254 343 227 2.377 125 287 2.467 93 296
2.3 ±0.03 5.6 292 160 2.358 337 222 2.491 122 281 2.590 91 289
2.4 ±0.03 5.5 287 158 2.462 332 217 2.606 120 274 2.712 89 282
2.5 ±0.03 5.4 282 155 2.566 327 212 2.720 117 268 2.835 87 275
2.6 ±0.03 5.3 277 152 2.670 322 207 2.834 114 262 2.958 85 268
2.7 ±0.03 5.2 272 150 2.773 317 202 2.949 112 255 3.080 83 261
2.8 ±0.03 5.1 269 148 2.878 312 199 3.066 110 252 3.209 81 258
2.9 ±0.03 5.0 265 146 2.983 308 196 3.184 108 248 3.337 80 254
3 ±0.03 4.9 261 144 3.088 304 193 3.301 106 245 3.465 78 251
3.1 ±0.05 4.8 257 141 3.192 299 190 3.419 105 241 3.593 77 247
3.2 ±0.05 4.7 253 139 3.297 295 187 3.536 103 238 3.722 76 244
3.3 ±0.05 4.6 250 137 3.402 291 185 3.654 101 234 3.850 74 240
3.4 ±0.05 4.6 246 135 3.506 286 182 3.771 99 231 3.978 73 237
3.5 ±0.05 4.5 242 133 3.611 282 179 3.889 98 227 4.107 71 233
3.6 ±0.05 4.5 238 131 3.716 278 176 4.006 96 224 4.235 70 230
3.7 ±0.05 4.4 234 129 3.820 273 173 4.124 94 220 4.363 69 226
3.8 ±0.05 4.4 230 127 3.925 269 170 4.241 92 217 4.492 67 223
012419
Thin-Film RF/Microwave Capacitor Technology
0201 Typical Electrical Tables
Accu-P® Series
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 7
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz Frequency 900MHz Frequency 1900MHz Frequency 2400MHz
C (pF) Tol. Typ. Min. C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
3.9 ±0.05 4.3 227 125 4.030 265 167 4.359 91 213 4.620 66 219
4 ±0.05 4.3 224 123 4.138 262 165 4.484 89 210 4.760 65 216
4.1 ±0.05 4.2 222 122 4.247 259 162 4.610 88 207 4.901 64 213
4.2 ±0.05 4.2 220 121 4.356 257 159 4.735 87 204 5.041 63 210
4.3 ±0.05 4.1 218 120 4.464 254 157 4.860 86 201 5.181 62 207
4.4 ±0.05 4.1 216 119 4.573 252 154 4.986 85 198 5.322 61 204
4.5 ±0.05 4.0 214 118 4.682 249 152 5.111 83 195 5.462 60 201
4.6 ±0.05 4.0 212 116 4.790 246 149 5.237 82 192 5.602 59 198
4.7 ±0.05 3.9 209 115 4.899 244 147 5.362 81 189 5.743 58 195
5.1 ±0.05 3.8 201 110 5.334 233 136 5.863 76 178 6.304 54 183
5.6 ±0.05 3.6 190 105 5.877 220 124 6.490 70 163 7.006 49 168
6.2 ±0.1 3.5 177 97 6.488 208 126 7.290 65 167 7.993 45 174
6.8 ±0.1 3.3 164 90 7.100 195 128 8.090 60 171 8.980 41 179
7.5 ±0.1 3.2 153 84 7.901 182 125 9.129 56 166 10.27 38 173
8.2 ±0.1 3.0 142 78 8.701 168 121 10.17 52 160 11.56 34 167
9.1 ±0.1 2.9 135 74 9.676 159 118 11.57 49 154 13.49 32 161
10 ±1% 2.8 128 70 10.65 151 114 12.96 45 148 15.41 29 155
11 ±1% 2.7 120 66 11.73 141 110 14.52 42 142 17.55 27 148
12 ±1% 2.5 112 62 12.82 132 105 16.07 39 135 19.68 24 141
13 ±1% 2.4 105 58 13.92 124 104 17.82 36 135 22.38 22 142
14 ±1% 2.4 98 54 15.02 116 103 19.57 32 135 25.08 19 142
15 ±1% 2.3 91 50 16.12 108 102 21.32 29 135 27.78 17 143
16 ±1% 2.2 86 47 17.37 102 103 24.04 27 135 NA NA NA
17 ±1% 2.2 81 44 18.63 96 105 26.76 25 136 NA NA NA
18 ±1% 2.1 76 42 19.88 90 106 29.48 23 136 NA NA NA
19 ±1% 2.1 71 39 21.14 83 108 32.20 21 136 NA NA NA
20 ±1% 2.1 65 36 22.39 77 109 34.92 19 136 NA NA NA
22 ±1% 2.0 55 30 24.90 65 112 40.36 15 137 NA NA NA
012419
Thin-Film RF/Microwave Capacitor Technology
0201 Typical Electrical Tables
Accu-P® Series
AWN |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
8
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ. Q Typ.
ESR
(mOhm)
Typ.
0.05 ±0.02 20.9 856 471 0.06 881 1411 0.06 562 1216 0.06 498 983
0.1 ±0.02 19.4 848 466 0.11 873 1316 0.11 554 1115 0.11 490 914
0.15 ±0.02 17.9 840 462 0.16 866 1222 0.16 547 1013 0.16 482 845
0.2 ±0.02 16.4 832 457 0.21 858 1128 0.21 539 912 0.22 474 776
0.25 ±0.02 15.5 823 453 0.26 850 1033 0.27 532 810 0.27 465 707
0.3 ±0.02 14.6 815 448 0.31 842 939 0.32 525 708 0.32 457 638
0.35 ±0.02 14.1 807 444 0.36 834 844 0.37 517 607 0.37 449 569
0.4 ±0.02 12.5 799 439 0.41 827 750 0.42 510 505 0.42 441 500
0.45 ±0.02 11.9 791 435 0.46 819 667 0.47 502 458 0.48 432 453
0.5 ±0.02 11.3 783 430 0.51 811 583 0.52 495 410 0.53 424 407
0.55 ±0.02 10.9 774 426 0.57 803 500 0.57 487 363 0.58 416 360
0.6 ±0.02 10.4 766 421 0.62 796 465 0.62 480 343 0.63 408 339
0.65 ±0.02 10.0 758 417 0.67 788 431 0.67 472 322 0.68 399 317
0.7 ±0.02 9.5 750 413 0.72 780 396 0.72 465 302 0.73 391 296
0.75 ±0.02 9.3 746 410 0.77 776 375 0.78 456 290 0.79 381 285
0.8 ±0.02 9.1 743 408 0.82 772 354 0.83 447 277 0.84 370 273
0.85 ±0.02 9.0 739 406 0.87 768 334 0.88 438 265 0.89 360 262
0.9 ±0.02 8.8 735 404 0.92 764 313 0.93 429 253 0.95 350 250
0.95 ±0.02 8.4 732 402 0.97 760 292 0.98 420 240 1.00 339 239
1 ±0.02 8.0 728 400 1.02 756 271 1.04 411 228 1.05 329 227
1.05 ±0.02 7.9 725 398 1.07 752 258 1.09 406 221 1.11 323 221
1.1 ±0.02 7.8 721 397 1.12 749 245 1.14 401 214 1.16 318 214
1.15 ±0.02 7.6 718 395 1.17 745 232 1.20 396 207 1.22 312 208
1.2 ±0.02 7.4 714 393 1.22 742 218 1.25 391 200 1.27 306 202
1.25 ±0.02 7.2 711 391 1.27 738 205 1.31 386 193 1.32 301 195
1.3 ±0.02 7.0 707 389 1.32 734 192 1.36 381 185 1.38 295 189
1.35 ±0.02 6.9 704 387 1.37 731 179 1.41 376 178 1.43 289 183
1.4 ±0.02 6.8 700 385 1.42 727 165 1.47 371 171 1.49 283 177
1.45 ±0.02 6.7 697 383 1.47 724 152 1.52 366 164 1.54 278 170
1.5 ±0.02 6.5 693 381 1.52 720 139 1.58 361 157 1.60 272 164
1.55 ±0.02 6.5 690 379 1.56 716 135 1.62 358 153 1.65 269 159
1.6 ±0.02 6.5 686 377 1.61 713 130 1.67 355 148 1.70 267 155
1.65 ±0.02 6.5 683 375 1.66 709 126 1.72 352 143 1.76 264 150
1.7 ±0.02 6.4 679 373 1.71 705 122 1.77 349 139 1.81 261 146
1.75 ±0.02 6.3 676 372 1.75 702 118 1.82 347 134 1.86 259 141
1.8 ±0.02 6.2 672 370 1.80 698 113 1.87 344 130 1.92 256 137
1.85 ±0.02 6.1 669 368 1.85 694 109 1.92 341 125 1.97 253 132
1.9 ±0.02 6.0 665 366 1.90 690 105 1.97 338 121 2.02 251 128
1.95 ±0.02 5.9 662 364 1.94 687 101 2.01 335 116 2.08 248 123
2 ±0.03 5.7 658 362 1.99 683 96 2.06 332 112 2.13 245 119
2.1 ±0.03 5.4 651 358 2.10 676 93 2.18 326 108 2.26 241 115
2.2 ±0.03 5.1 643 354 2.21 669 89 2.30 321 104 2.38 236 112
2.3 ±0.03 5.0 636 350 2.31 662 85 2.42 315 101 2.51 231 109
2.4 ±0.03 4.9 629 346 2.42 656 81 2.54 309 97 2.64 226 106
2.5 ±0.03 4.7 622 342 2.53 649 77 2.65 303 94 2.76 221 102
2.6 ±0.03 4.6 614 338 2.64 642 74 2.77 298 90 2.89 216 99
2.7 ±0.03 4.5 607 334 2.75 635 70 2.89 292 86 3.02 211 96
2.8 ±0.03 4.5 600 330 2.85 628 68 3.01 288 83 3.15 207 92
2.9 ±0.03 4.4 592 326 2.95 621 66 3.13 283 80 3.28 203 88
3 ±0.03 4.4 585 322 3.06 614 64 3.24 279 76 3.41 200 84
3.1 ±0.05 4.4 578 318 3.16 607 62 3.36 274 73 3.54 196 80
3.2 ±0.05 4.3 570 314 3.27 600 60 3.48 270 70 3.67 192 76
3.3 ±0.05 4.3 563 310 3.37 593 58 3.60 265 67 3.80 188 72
3.4 ±0.05 4.3 556 306 3.47 586 57 3.71 261 63 3.93 184 68
3.5 ±0.05 4.2 548 302 3.58 579 55 3.83 256 60 4.06 180 64
3.6 ±0.05 4.2 541 298 3.68 572 53 3.95 252 57 4.19 177 60
3.7 ±0.05 4.1 534 294 3.78 565 51 4.06 247 54 4.32 173 56
3.8 ±0.05 4.0 526 289 3.89 558 49 4.18 243 50 4.45 169 52
012419
Thin-Film RF/Microwave Capacitor Technology
0402 Typical Electrical Tables
Accu-P® Series
/A\V/l;§ | 35 A man emu; c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 9
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff) (pF)
Typ. Q Typ.
ESR
(mOhm)
Typ.
3.9 ±0.05 3.9 519 285 3.99 551 47 4.30 238 47 4.58 165 48
4 ±0.05 3.9 513 282 4.10 545 47 4.42 235 47 4.73 162 48
4.1 ±0.05 3.8 507 279 4.20 539 47 4.55 232 46 4.87 160 48
4.2 ±0.05 3.8 501 275 4.30 534 46 4.67 228 46 5.01 157 48
4.3 ±0.05 3.7 495 272 4.41 528 46 4.79 225 46 5.16 154 48
4.4 ±0.05 3.7 489 269 4.51 522 46 4.92 222 46 5.30 151 47
4.5 ±0.05 3.6 483 265 4.61 516 46 5.04 219 45 5.44 149 47
4.6 ±0.05 3.6 477 262 4.72 511 45 5.16 216 45 5.59 146 47
4.7 ±0.05 3.5 471 259 4.82 505 45 5.29 213 45 5.73 143 47
5.1 ±0.05 3.4 446 245 5.23 482 44 5.78 200 43 6.30 133 47
5.6 ±0.05 3.3 416 229 5.75 453 43 6.40 184 42 7.02 119 46
6.2 ±0.1 3.0 388 213 6.41 427 44 7.26 167 44 8.11 107 47
6.8 ±0.1 2.8 360 198 7.07 400 44 8.12 150 45 9.19 95 48
7.5 ±0.1 2.7 338 186 7.85 378 45 9.17 139 47 10.57 86 49
8.2 ±0.1 2.6 315 173 8.62 356 45 10.22 128 48 11.95 77 50
9.1 ±0.1 2.5 292 160 9.63 333 45 11.75 115 47 14.23 69 50
10 ±1% 2.4 268 148 10.65 310 45 13.28 103 47 16.50 61 49
11 ±1% 2.3 242 133 11.77 285 44 14.98 89 46 19.04 51 49
12 ±1% 2.2 217 119 12.90 259 44 16.68 75 45 21.57 42 48
13 ±1% 2.2 202 111 14.03 241 44 18.83 68 47 25.73 38 49
14 ±1% 2.1 187 103 15.17 223 44 20.97 62 49 29.89 33 49
15 ±1% 2.1 172 94 16.30 204 45 23.12 56 51 34.05 29 50
16 ±1% 2.0 157 87 17.53 187 44 25.91 50 49 41.44 25 49
17 ±1% 1.9 143 79 18.75 169 43 28.70 45 46 48.82 21 47
18 ±1% 1.8 129 71 19.98 152 42 31.49 39 44 56.21 17 46
19 ±1% 1.8 121 67 21.11 143 42 33.51 36 44 60.92 15 47
20 ±1% 1.8 110 61 22.25 131 41 35.53 33 43 65.63 14 48
22 ±1% 1.8 98 54 24.51 116 41 39.57 26 42 75.05 10 51
24 ±1% 1.8 87 48 27.51 104 37 54.94 21 35 NA NA NA
27 ±1% 1.7 70 39 32.01 85 32 77.98 13 23 NA NA NA
30 ±1% 1.7 65 36 35.89 78 28 106.50 10 12 NA NA NA
33 ±1% 1.7 60 33 40.05 74 27 NA NA NA NA NA NA
36 ±1% 1.7 58 32 45.13 71 28 NA NA NA NA NA NA
39 ±1% 1.7 56 31 50.21 69 28 NA NA NA NA NA NA
43 ±1% 1.6 53 29 56.98 66 29 NA NA NA NA NA NA
47 ±1% 1.6 50 28 63.75 63 30 NA NA NA NA NA NA
51 ±1% 1.6 48 26 70.53 60 31 NA NA NA NA NA NA
56 ±1% 1.6 44 24 78.99 56 33 NA NA NA NA NA NA
58 ±1% 1.6 42 23 83.54 54 34 NA NA NA NA NA NA
68 ±1% 1.6 32 18 106.28 42 40 NA NA NA NA NA NA
012419
Thin-Film RF/Microwave Capacitor Technology
0402 Typical Electrical Tables
Accu-P® Series
AWN |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
10
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ. Q Typ.
ESR
(mOhm)
Typ.
0.05 ±0.02 25.6 1200 660 0.06 1333 945 0.06 556 832 0.06 397 880
0.1 ±0.02 18.1 1156 636 0.11 1284 675 0.11 535 628 0.11 382 667
0.15 ±0.02 14.8 1111 611 0.16 1235 555 0.16 514 533 0.16 367 567
0.2 ±0.02 12.8 1067 587 0.21 1185 483 0.21 494 474 0.22 353 505
0.25 ±0.02 11.4 1022 562 0.26 1136 433 0.27 473 433 0.27 338 462
0.3 ±0.02 10.4 978 538 0.31 1086 397 0.32 453 402 0.32 323 430
0.35 ±0.02 9.7 933 513 0.36 1037 368 0.37 432 378 0.37 309 404
0.4 ±0.02 9.0 889 489 0.41 988 345 0.42 412 358 0.42 294 383
0.45 ±0.02 8.5 844 464 0.46 938 326 0.47 391 341 0.48 279 365
0.5 ±0.02 8.1 800 440 0.51 889 310 0.52 370 327 0.53 265 350
0.55 ±0.02 7.7 788 434 0.57 875 296 0.57 363 315 0.58 261 337
0.6 ±0.02 7.4 777 427 0.62 860 283 0.62 356 304 0.63 258 326
0.65 ±0.02 7.1 765 421 0.67 846 273 0.67 348 294 0.68 255 315
0.7 ±0.02 6.8 754 414 0.72 832 263 0.72 341 285 0.73 252 306
0.75 ±0.02 6.6 742 408 0.77 817 254 0.78 334 277 0.79 248 298
0.8 ±0.02 6.4 730 402 0.82 803 247 0.83 326 270 0.84 245 290
0.85 ±0.02 6.2 719 395 0.87 789 239 0.88 319 264 0.89 242 283
0.9 ±0.02 6.0 707 389 0.92 775 233 0.93 312 258 0.95 239 277
0.95 ±0.02 5.9 696 383 0.97 760 227 0.98 304 252 1.00 235 271
1 ±0.02 5.7 684 376 1.019 746 216 1.061 297 242 1.101 232 260
1.05 ±0.02 5.6 667 367 1.076 731 213 1.126 290 239 1.171 226 256
1.1 ±0.02 5.4 649 357 1.134 717 210 1.190 282 236 1.241 220 253
1.15 ±0.02 5.3 632 347 1.192 702 206 1.254 275 233 1.311 214 250
1.2 ±0.02 5.2 614 338 1.250 687 203 1.318 267 230 1.381 209 247
1.25 ±0.02 5.1 605 333 1.307 677 200 1.382 262 227 1.451 203 244
1.3 ±0.02 5.0 596 328 1.365 667 197 1.446 257 224 1.521 197 241
1.35 ±0.02 4.9 587 323 1.423 658 194 1.511 252 221 1.591 191 238
1.4 ±0.02 4.8 578 318 1.481 648 190 1.575 247 218 1.661 185 235
1.45 ±0.02 4.8 569 313 1.538 638 187 1.639 242 215 1.731 179 232
1.5 ±0.02 4.7 560 308 1.596 628 184 1.703 237 212 1.801 173 229
1.55 ±0.02 4.6 551 303 1.645 620 181 1.760 233 209 1.866 170 226
1.6 ±0.02 4.5 542 298 1.694 611 178 1.817 228 206 1.930 166 222
1.65 ±0.02 4.5 534 293 1.743 603 175 1.874 224 203 1.995 163 219
1.7 ±0.02 4.4 525 289 1.792 595 172 1.931 219 200 2.060 159 216
1.75 ±0.02 4.3 516 284 1.841 587 169 1.988 215 197 2.124 156 213
1.8 ±0.02 4.2 507 279 1.890 578 166 2.045 211 194 2.189 153 209
1.85 ±0.02 4.2 498 274 1.939 570 163 2.102 206 191 2.253 149 206
1.9 ±0.02 4.1 490 269 1.988 562 160 2.158 202 188 2.318 146 203
1.95 ±0.02 4.1 481 264 2.037 553 157 2.215 197 185 2.383 142 199
2 ±0.03 4.0 472 260 2.086 545 154 2.272 193 182 2.447 139 196
2.1 ±0.03 3.9 462 254 2.190 535 151 2.402 187 180 2.604 134 193
2.2 ±0.03 3.8 452 249 2.295 524 148 2.532 181 177 2.761 129 191
2.3 ±0.03 3.8 442 243 2.400 514 145 2.662 175 175 2.917 124 188
2.4 ±0.03 3.7 433 238 2.504 503 143 2.793 168 172 3.074 118 186
2.5 ±0.03 3.6 423 232 2.609 493 140 2.923 162 170 3.230 113 183
2.6 ±0.03 3.6 413 227 2.714 482 137 3.053 156 167 3.387 108 181
2.7 ±0.03 3.5 403 222 2.818 472 134 3.183 150 165 3.543 103 178
2.8 ±0.03 3.4 395 217 2.933 463 133 3.336 147 164 3.742 100 177
2.9 ±0.03 3.4 388 213 3.047 453 131 3.489 144 162 3.940 97 175
3 ±0.03 3.3 380 209 3.162 444 130 3.642 140 161 4.139 95 174
3.1 ±0.05 3.2 372 205 3.276 435 129 3.795 137 160 4.337 92 172
3.2 ±0.05 3.2 365 201 3.391 425 127 3.947 134 159 4.536 89 171
3.3 ±0.05 3.1 357 196 3.506 416 126 4.100 131 157 4.734 86 169
3.4 ±0.05 3.1 349 192 3.620 407 125 4.253 128 156 4.933 84 168
3.5 ±0.05 3.1 342 188 3.735 397 123 4.406 125 155 5.131 81 166
3.6 ±0.05 3.0 334 184 3.849 388 122 4.559 121 154 5.330 78 165
3.7 ±0.05 3.0 326 179 3.964 379 121 4.712 118 152 5.528 75 164
3.8 ±0.05 3.0 318 175 4.078 369 119 4.865 115 151 5.727 73 162
012419
Thin-Film RF/Microwave Capacitor Technology
0603 Typical Electrical Tables
Accu-P® Series
Aw?! I 35 A man smur- c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 11
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ. Q Typ.
ESR
(mOhm)
Typ.
3.9 ±0.05 2.9 311 171 4.193 360 118 5.018 112 150 5.925 70 161
4 ±0.05 2.9 307 169 4.301 355 117 5.188 110 149 6.188 68 160
4.1 ±0.05 2.8 303 167 4.410 351 116 5.358 108 148 6.450 67 159
4.2 ±0.05 2.8 299 164 4.518 347 116 5.528 106 148 6.713 65 158
4.3 ±0.05 2.7 295 162 4.627 342 115 5.698 104 147 6.975 64 157
4.4 ±0.05 2.7 291 160 4.735 338 114 5.867 102 146 7.238 62 157
4.5 ±0.05 2.7 287 158 4.843 333 113 6.037 100 146 7.500 61 156
4.6 ±0.05 2.6 283 156 4.952 329 112 6.207 98 145 7.763 59 155
4.7 ±0.05 2.6 279 154 5.060 324 112 6.377 96 144 8.025 58 154
5.1 ±0.05 2.5 263 145 5.494 307 109 7.057 88 142 9.075 52 151
5.6 ±0.05 2.4 244 134 6.035 285 105 7.906 78 138 10.39 44 147
6.2 ±0.1 2.3 228 126 6.865 267 102 9.517 72 133 13.66 40 141
6.8 ±0.1 2.2 213 117 7.694 250 100 11.13 66 128 16.93 35 135
7.5 ±0.1 2.1 195 107 8.367 227 98 12.63 57 125 20.91 28 132
8.2 ±0.1 2.0 176 97 9.041 205 96 14.14 49 123 24.88 21 129
9.1 ±0.1 1.9 161 89 10.20 188 96 18.09 42 122 40.00 16 128
10 ±1% 1.8 146 80 11.37 171 95 22.05 36 121 70.00 12 127
11 ±1% 1.7 129 71 12.66 153 95 26.44 29 120 140.0 6 126
12 ±1% 1.6 112 62 13.95 134 94 30.83 22 119 231.3 1 125
13 ±1% 1.6 102 56 15.31 122 93 40.37 18 118 n/a n/a n/a
14 ±1% 1.5 92 51 16.67 111 92 49.91 15 118 n/a n/a n/a
15 ±1% 1.5 82 45 18.03 99 90 59.44 11 117 n/a n/a n/a
16 ±1% 1.4 79 43 19.61 96 90 80.00 8 117 n/a n/a n/a
17 ±1% 1.4 76 42 21.18 92 90 120.0 6 116 n/a n/a n/a
18 ±1% 1.3 73 40 22.76 89 90 190.0 4 116 n/a n/a n/a
19 ±1% 1.3 69 38 24.37 84 89 n/a n/a n/a n/a n/a n/a
20 ±1% 1.2 65 36 25.98 80 89 n/a n/a n/a n/a n/a n/a
22 ±1% 1.2 57 31 29.21 72 87 n/a n/a n/a n/a n/a n/a
24 ±1% 1.2 48 26 34.44 62 87 n/a n/a n/a n/a n/a n/a
27 ±1% 1.1 43 24 41.87 56 86 n/a n/a n/a n/a n/a n/a
30 ±1% 1.0 37 21 49.29 49 85 n/a n/a n/a n/a n/a n/a
33 ±1% 1.0 32 18 56.72 43 84 n/a n/a n/a n/a n/a n/a
36 ±1% 1.0 27 15 64.15 37 83 n/a n/a n/a n/a n/a n/a
39 ±1% 1.0 21 12 71.57 30 82 n/a n/a n/a n/a n/a n/a
012419
Thin-Film RF/Microwave Capacitor Technology
0603 Typical Electrical Tables
Accu-P® Series
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
12
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ. Q Typ.
ESR
(mOhm)
Typ.
0.1 ±0.02 17.2 880 484 0.125 890 3296 0.125 545 2417 0.126 447 2265
0.15 ±0.02 14.1 872 480 0.176 885 2073 0.178 530 1626 0.181 434 1546
0.2 ±0.02 12.3 864 475 0.228 880 1492 0.231 516 1227 0.235 420 1178
0.25 ±0.02 11.0 857 471 0.279 874 1156 0.284 501 986 0.290 407 955
0.3 ±0.02 10.1 849 467 0.331 869 938 0.337 487 825 0.344 394 804
0.35 ±0.02 9.4 841 462 0.382 864 787 0.390 472 710 0.399 380 695
0.4 ±0.02 8.8 833 458 0.433 859 675 0.443 458 623 0.453 367 613
0.45 ±0.02 8.3 825 454 0.485 853 590 0.496 443 555 0.508 353 549
0.5 ±0.02 7.9 817 450 0.536 848 523 0.549 429 501 0.562 340 497
0.55 ±0.02 7.5 811 446 0.584 843 469 0.600 420 456 0.616 331 454
0.6 ±0.02 7.2 805 443 0.631 838 425 0.651 411 419 0.670 322 418
0.65 ±0.02 6.9 798 439 0.679 834 387 0.702 402 387 0.724 313 388
0.7 ±0.02 6.7 792 436 0.726 829 356 0.753 393 360 0.778 304 362
0.75 ±0.02 6.5 786 432 0.774 824 329 0.804 384 337 0.832 295 339
0.8 ±0.02 6.3 779 429 0.822 819 306 0.855 375 316 0.886 286 319
0.85 ±0.02 6.1 773 425 0.869 814 285 0.906 366 298 0.940 277 301
0.9 ±0.02 5.9 767 422 0.917 810 267 0.957 357 282 0.994 268 285
0.95 ±0.02 5.8 760 418 0.964 805 251 1.008 348 267 1.049 260 271
1 ±0.02 5.6 754 415 1.012 800 231 1.059 339 235 1.103 251 242
1.05 ±0.02 5.5 747 411 1.065 794 223 1.120 335 228 1.170 247 235
1.1 ±0.02 5.4 740 407 1.119 788 215 1.181 330 221 1.237 244 228
1.15 ±0.02 5.3 732 403 1.172 782 208 1.242 326 214 1.304 240 220
1.2 ±0.02 5.1 725 399 1.225 776 200 1.304 322 207 1.371 237 213
1.25 ±0.02 5.0 718 395 1.279 770 192 1.365 318 200 1.438 233 206
1.3 ±0.02 4.9 711 391 1.332 764 184 1.426 313 193 1.505 230 199
1.35 ±0.02 4.9 704 387 1.386 758 176 1.487 309 186 1.573 226 192
1.4 ±0.02 4.8 696 383 1.439 752 169 1.548 305 179 1.640 223 184
1.45 ±0.02 4.7 689 379 1.492 746 161 1.609 300 172 1.707 219 177
1.5 ±0.02 4.6 682 375 1.546 740 153 1.670 296 165 1.774 216 170
1.55 ±0.02 4.6 675 371 1.600 733 151 1.734 292 163 1.850 212 168
1.6 ±0.02 4.5 668 367 1.654 726 148 1.799 287 161 1.927 208 165
1.65 ±0.02 4.4 660 363 1.708 719 146 1.864 283 159 2.003 204 163
1.7 ±0.02 4.3 653 359 1.762 712 143 1.928 278 157 2.079 200 160
1.75 ±0.02 4.3 646 355 1.816 705 141 1.993 274 155 2.156 197 158
1.8 ±0.02 4.2 639 351 1.870 698 139 2.058 269 152 2.232 193 155
1.85 ±0.02 4.2 632 347 1.924 691 136 2.122 265 150 2.308 189 153
1.9 ±0.02 4.1 624 343 1.978 684 134 2.187 260 148 2.385 185 150
1.95 ±0.02 4.1 617 339 2.033 677 131 2.252 256 146 2.461 181 148
2 ±0.03 4.0 610 336 2.087 670 129 2.316 251 144 2.537 177 145
2.1 ±0.03 3.9 597 328 2.183 658 127 2.440 245 142 2.690 171 143
2.2 ±0.03 3.8 584 321 2.280 646 124 2.563 239 139 2.843 165 141
2.3 ±0.03 3.8 571 314 2.377 634 122 2.687 233 137 2.996 159 139
2.4 ±0.03 3.6 557 307 2.474 623 119 2.810 227 135 3.149 154 136
2.5 ±0.03 3.6 544 299 2.571 611 117 2.934 221 133 3.301 148 134
2.6 ±0.03 3.6 531 292 2.668 599 114 3.057 215 130 3.454 142 132
2.7 ±0.03 3.4 518 285 2.764 587 112 3.181 209 128 3.607 136 130
2.8 ±0.03 3.4 507 279 2.875 575 111 3.348 204 127 3.850 132 129
2.9 ±0.03 3.4 497 273 2.987 564 110 3.514 199 125 4.093 129 127
3 ±0.03 3.3 486 267 3.098 552 109 3.681 194 124 4.335 125 126
3.1 ±0.05 3.3 475 261 3.209 540 108 3.848 189 123 4.578 121 125
3.2 ±0.05 3.2 465 256 3.320 528 107 4.014 183 122 4.821 118 123
3.3 ±0.05 3.1 454 250 3.431 517 106 4.181 178 120 5.064 114 122
3.4 ±0.05 3.1 443 244 3.542 505 105 4.348 173 119 5.307 110 121
3.5 ±0.05 3.1 433 238 3.653 493 104 4.515 168 118 5.549 107 119
3.6 ±0.05 3.0 422 232 3.764 481 103 4.681 163 116 5.792 103 118
3.7 ±0.05 3.0 412 226 3.875 470 102 4.848 158 115 6.035 99 116
3.8 ±0.05 3.0 401 220 3.986 458 101 5.015 153 114 6.278 96 115
3.9 ±0.05 2.9 390 215 4.097 446 100 5.182 148 113 6.521 92 114
4 ±0.05 2.9 384 211 4.214 440 99 5.378 144 112 6.861 89 113
4.1 ±0.05 2.9 378 208 4.331 434 98 5.574 141 112 7.201 86 113
4.2 ±0.05 2.8 372 205 4.448 428 98 5.769 138 111 7.541 84 112
012419
Thin-Film RF/Microwave Capacitor Technology
0805 Typical Electrical Tables
Accu-P® Series
Aw?! I 35 A man smur- c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 13
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ. Q Typ.
ESR
(mOhm)
Typ.
4.3 ±0.05 2.7 366 202 4.564 422 97 5.965 134 111 7.881 81 111
4.4 ±0.05 2.7 360 198 4.681 415 96 6.161 131 110 8.222 78 111
4.5 ±0.05 2.7 355 195 4.798 409 96 6.357 128 110 8.562 75 110
4.6 ±0.05 2.7 349 192 4.915 403 95 6.553 124 109 8.902 72 110
4.7 ±0.05 2.6 343 188 5.032 397 94 6.749 121 109 9.242 69 109
5.1 ±0.05 2.5 319 175 5.499 373 91 7.533 108 107 10.60 58 107
5.6 ±0.05 2.4 289 159 6.083 342 88 8.513 91 104 12.30 44 104
6.2 ±0.1 2.3 264 145 6.842 313 86 10.43 79 102 18.03 36 103
6.8 ±0.1 2.2 239 131 7.601 283 84 12.35 68 101 23.76 28 102
7.5 ±0.1 2.1 218 120 8.468 259 83 14.84 61 100 37.25 21 101
8.2 ±0.1 2.0 198 109 9.334 234 82 17.32 55 100 50.74 15 100
9.1 ±0.1 1.9 179 99 10.57 213 82 24.90 46 100 n/a n/a n/a
10 ±1% 1.8 160 88 11.80 191 81 32.48 37 100 n/a n/a n/a
11 ±1% 1.7 139 77 13.17 167 81 40.90 26 101 n/a n/a n/a
12 ±1% 1.6 119 65 14.54 143 80 49.32 16 101 n/a n/a n/a
13 ±1% 1.6 110 60 16.17 134 80 n/a n/a n/a n/a n/a n/a
14 ±1% 1.5 101 55 17.79 125 80 n/a n/a n/a n/a n/a n/a
15 ±1% 1.5 92 51 19.42 116 80 n/a n/a n/a n/a n/a n/a
16 ±1% 1.4 87 48 21.13 110 79 n/a n/a n/a n/a n/a n/a
17 ±1% 1.4 83 46 22.85 104 78 n/a n/a n/a n/a n/a n/a
18 ±1% 1.3 78 43 24.57 99 77 n/a n/a n/a n/a n/a n/a
19 ±1% 1.3 73 40 26.41 92 77 n/a n/a n/a n/a n/a n/a
20 ±1% 1.3 67 37 28.26 85 76 n/a n/a n/a n/a n/a n/a
22 ±1% 1.2 57 31 31.95 72 76 n/a n/a n/a n/a n/a n/a
24 ±1% 1.2 46 25 35.64 59 75 n/a n/a n/a n/a n/a n/a
27 ±1% 1.1 41 22 44.94 54 74 n/a n/a n/a n/a n/a n/a
30 ±1% 1.0 36 20 54.24 48 73 n/a n/a n/a n/a n/a n/a
33 ±1% 1.0 30 17 63.54 42 72 n/a n/a n/a n/a n/a n/a
36 ±1% 0.9 25 14 72.84 37 71 n/a n/a n/a n/a n/a n/a
39 ±1% 0.9 20 11 82.14 31 70 n/a n/a n/a n/a n/a n/a
43 ±1% 0.9 16 9 102.9 27 66 n/a n/a n/a n/a n/a n/a
47 ±1% 0.8 12 7 123.7 23 63 n/a n/a n/a n/a n/a n/a
012419
Thin-Film RF/Microwave Capacitor Technology
0805 Typical Electrical Tables
Accu-P® Series
AWN |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
14
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ. Q Typ.
ESR
(mOhm)
Typ.
0.1 ±0.02 15.6 1190 654 0.136 1176 3633 0.136 606 2149 0.136 450 2068
0.15 ±0.03 12.7 1179 648 0.190 1166 2129 0.190 597 1407 0.191 444 1370
0.2 ±0.02 11.0 1168 642 0.244 1156 1457 0.244 589 1042 0.246 438 1023
0.25 ±0.02 9.8 1156 636 0.297 1145 1086 0.299 581 826 0.301 432 816
0.3 ±0.02 8.9 1145 630 0.351 1135 854 0.353 573 683 0.356 426 678
0.35 ±0.02 8.3 1134 624 0.405 1125 697 0.408 565 581 0.411 421 580
0.4 ±0.02 7.7 1123 618 0.459 1115 584 0.462 557 505 0.466 415 506
0.45 ±0.02 7.3 1112 612 0.513 1105 500 0.516 549 447 0.521 409 449
0.5 ±0.02 6.9 1101 606 0.567 1095 435 0.571 541 400 0.576 403 404
0.55 ±0.02 6.6 1090 599 0.617 1084 384 0.621 532 362 0.627 397 366
0.6 ±0.02 6.3 1079 593 0.666 1074 342 0.672 524 331 0.679 391 335
0.65 ±0.02 6.0 1068 587 0.716 1064 308 0.723 516 304 0.731 385 309
0.7 ±0.02 5.8 1057 581 0.765 1054 279 0.774 508 282 0.783 379 287
0.75 ±0.02 5.6 1046 575 0.815 1044 255 0.824 500 262 0.834 374 267
0.8 ±0.02 5.4 1035 569 0.864 1034 234 0.875 492 245 0.886 368 250
0.85 ±0.02 5.3 1023 563 0.914 1024 216 0.926 484 230 0.938 362 236
0.9 ±0.02 5.1 1012 557 0.963 1013 201 0.976 476 217 0.989 356 222
0.95 ±0.02 5.0 1001 551 1.013 1003 187 1.027 467 205 1.041 350 210
1 ±0.02 5.0 992 546 1.062 983 167 1.078 459 170 1.093 344 177
1.05 ±0.02 4.9 981 539 1.107 975 163 1.124 451 167 1.141 338 174
1.1 ±0.02 4.8 969 533 1.152 966 158 1.170 443 165 1.189 331 172
1.15 ±0.02 4.7 958 527 1.196 958 154 1.217 435 162 1.236 325 169
1.2 ±0.02 4.6 946 521 1.241 950 150 1.263 427 160 1.284 318 167
1.25 ±0.02 4.5 935 514 1.285 942 146 1.309 419 157 1.332 312 164
1.3 ±0.02 4.4 923 508 1.330 933 142 1.355 410 155 1.380 305 162
1.35 ±0.02 4.3 912 502 1.375 925 138 1.402 402 152 1.428 299 159
1.4 ±0.02 4.2 900 495 1.419 917 134 1.448 394 150 1.476 293 156
1.45 ±0.02 4.1 889 489 1.464 908 129 1.494 386 147 1.524 286 154
1.5 ±0.02 4.1 877 483 1.508 900 125 1.541 378 144 1.572 280 151
1.55 ±0.02 4.0 862 474 1.567 890 123 1.618 371 143 1.638 274 150
1.6 ±0.02 3.9 846 465 1.626 881 122 1.694 363 142 1.704 268 149
1.65 ±0.02 3.9 831 457 1.685 871 120 1.771 356 140 1.770 262 148
1.7 ±0.02 3.8 815 448 1.743 862 118 1.848 349 139 1.836 256 147
1.75 ±0.02 3.7 800 440 1.802 852 116 1.925 342 138 1.902 250 145
1.8 ±0.02 3.7 784 431 1.861 843 114 2.002 334 136 1.968 244 144
1.85 ±0.02 3.6 769 423 1.920 833 112 2.079 327 135 2.034 239 143
1.9 ±0.02 3.5 753 414 1.978 824 110 2.156 320 134 2.100 233 142
1.95 ±0.02 3.4 737 406 2.037 814 108 2.233 313 132 2.167 227 141
2 ±0.03 3.3 722 397 2.096 805 107 2.310 305 131 2.233 221 139
2.1 ±0.03 3.2 691 380 2.213 786 103 2.464 291 128 2.365 209 137
2.2 ±0.03 3.0 660 363 2.331 767 99 2.618 276 126 2.497 198 135
2.3 ±0.03 2.9 644 354 2.420 747 97 2.681 268 123 2.613 191 132
2.4 ±0.03 2.9 629 346 2.508 728 96 2.744 259 121 2.729 185 130
2.5 ±0.03 2.8 614 338 2.597 709 94 2.807 251 118 2.845 179 128
2.6 ±0.03 2.8 598 329 2.686 689 93 2.870 242 116 2.961 173 126
2.7 ±0.03 2.7 583 321 2.775 670 91 2.933 234 114 3.077 167 123
2.8 ±0.03 2.7 574 316 2.875 659 90 3.047 230 113 3.205 164 122
2.9 ±0.03 2.7 566 311 2.975 647 89 3.162 227 112 3.334 161 121
3 ±0.03 2.7 557 306 3.075 636 88 3.276 223 111 3.462 157 121
3.1 ±0.05 2.7 548 302 3.174 625 87 3.390 220 110 3.590 154 120
3.2 ±0.05 2.6 540 297 3.274 613 87 3.504 216 109 3.718 151 119
3.3 ±0.05 2.6 531 292 3.374 602 86 3.619 213 108 3.847 148 118
3.4 ±0.05 2.6 522 287 3.474 591 85 3.733 209 107 3.975 145 117
3.5 ±0.05 2.6 514 283 3.574 579 84 3.847 206 106 4.103 141 116
3.6 ±0.05 2.5 505 278 3.674 568 83 3.961 202 105 4.231 138 115
3.7 ±0.05 2.5 496 273 3.773 556 82 4.076 198 104 4.359 135 114
3.8 ±0.05 2.5 488 268 3.873 545 81 4.190 195 103 4.488 132 113
012419
Thin-Film RF/Microwave Capacitor Technology
1210 Typical Electrical Tables
Accu-P® Series
NM l as A man emu? c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 15
Capacitance
@ 1MHz
and Tolerance
Self
Resonance
Frequency
(GHz)
Typ.
Q Standard Value
@ 1GHz
Frequency
900MHz
Frequency
1900MHz
Frequency
2400MHz
C (pF) Tol. Typ. Min. C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ.
Q
Typ.
ESR
(mOhm)
Typ.
C(eff)
(pF) Typ. Q Typ.
ESR
(mOhm)
Typ.
3.9 ±0.05 2.4 479 264 3.973 534 80 4.304 191 102 4.616 129 112
4 ±0.05 2.4 473 260 4.083 528 79 4.435 189 101 4.768 127 112
4.1 ±0.05 2.4 467 257 4.192 522 78 4.565 186 100 4.919 125 111
4.2 ±0.05 2.4 462 254 4.302 516 78 4.695 183 100 5.071 123 110
4.3 ±0.05 2.3 456 251 4.411 511 77 4.825 180 99 5.223 121 110
4.4 ±0.05 2.3 450 247 4.521 505 76 4.956 178 98 5.375 119 109
4.5 ±0.05 2.3 444 244 4.630 499 75 5.086 175 98 5.526 117 108
4.6 ±0.05 2.3 438 241 4.740 493 75 5.216 172 97 5.678 115 108
4.7 ±0.05 2.2 432 238 4.849 487 74 5.347 170 96 5.830 113 107
5.1 ±0.05 2.1 408 225 5.288 464 71 5.868 159 93 6.437 106 105
5.6 ±0.05 2.0 379 208 5.835 435 67 6.519 145 90 7.195 96 102
6.2 ±0.1 1.9 355 195 6.440 408 65 7.176 137 86 7.897 91 96
6.8 ±0.1 1.8 330 182 7.044 380 62 7.832 129 83 8.599 85 91
7.5 ±0.1 1.7 308 169 7.823 351 61 8.927 115 81 10.08 74 89
8.2 ±0.1 1.7 285 157 8.601 322 60 10.02 100 78 11.55 63 87
9.1 ±0.1 1.6 266 146 9.600 304 58 11.55 93 77 13.93 57 85
10 ±1% 1.5 247 136 10.60 285 57 13.09 85 76 16.30 50 84
11 ±1% 1.5 225 124 11.71 265 56 14.79 76 74 18.94 43 82
12 ±1% 1.4 204 112 12.82 244 54 16.49 68 73 21.57 36 81
13 ±1% 1.3 193 106 13.97 230 53 18.64 61 72 26.09 32 80
14 ±1% 1.3 181 99 15.13 215 53 20.80 55 71 30.61 28 79
15 ±1% 1.2 169 93 16.28 200 52 22.95 48 70 35.13 24 78
16 ±1% 1.2 164 90 17.51 195 51 26.01 46 69 46.51 22 76
17 ±1% 1.2 159 88 18.75 189 50 29.07 43 67 57.90 19 75
18 ±1% 1.1 154 85 19.98 183 49 32.14 41 66 69.29 17 73
19 ±1% 1.1 150 82 21.21 178 49 36.34 39 66 n/a n/a n/a
20 ±1% 1.1 145 80 22.43 172 49 40.55 38 65 n/a n/a n/a
22 ±1% 1.0 136 75 24.88 162 49 48.96 34 64 n/a n/a n/a
24 ±1% 1.0 126 70 27.34 151 48 57.38 31 63 n/a n/a n/a
27 ±1% 0.9 112 62 31.02 135 48 70.00 26 62 n/a n/a n/a
30 ±1% 0.9 101 56 36.14 121 48 n/a n/a n/a n/a n/a n/a
33 ±1% 0.8 90 50 41.27 108 48 n/a n/a n/a n/a n/a n/a
36 ±1% 0.8 79 44 46.39 95 48 n/a n/a n/a n/a n/a n/a
39 ±1% 0.8 68 38 51.52 82 48 n/a n/a n/a n/a n/a n/a
43 ±1% 0.7 54 30 58.35 64 48 n/a n/a n/a n/a n/a n/a
47 ±1% 0.7 39 21 65.18 46 48 n/a n/a n/a n/a n/a n/a
82 ±1% 0.7 17 10 148.400 24 48 n/a n/a n/a n/a n/a n/a
012419
Thin-Film RF/Microwave Capacitor Technology
1210 Typical Electrical Tables
Accu-P® Series
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
16
Thin-Film RF/Microwave Capacitor Technology
High Frequency Characteristics
Accu-P® Series
2.5
2
1.5
1
0.5
0
Capacitance (pF)
SRF (GHz)
Accu-P® 01005 Typical SRF vs Capacitance
5 10 15 20 25 30 35
Measured on HP8720ES
10000
1000
100
Frequency (MHz)
ESR (mΩ)
Accu-P® 01005 Typical ESR vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.5pF
0.8pF
1.0pF
1.2pF
1.8pF
Measured on Agilent 4278A/4991A
1000
100
10
Frequency (MHz)
Q
Accu-P® 01005 Typical Q vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
1.0pF
0.8pF
2.4pF
Measured on Agilent 4278A/4991A
062920
mags | as A >01sz (snow 0
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 17
35.0
30.0
25.0
20.0
15.0
10.0
5.0
0.0
Capacitance (pF)
SRF (GHz)
Accu-P® 0201 Typical SRF vs Capacitance
0 5 10 15 20 25
Measured on HP8720ES
1000
100
Frequency (MHz)
ESR (mΩ)
Accu-P® 0201 Typical ESR vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
15pF
Measured on Agilent 4278A/4991A
1000
100
10
Frequency (MHz)
Q
Accu-P® 0201 Typical Q vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
15pF
Measured on Agilent 4278A/4991A
012419
Thin-Film RF/Microwave Capacitor Technology
High Frequency Characteristics
Accu-P® Series
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
18
30.0
25.0
20.0
15.0
10.0
5.0
0.0
Capacitance (pF)
SRF (GHz)
Accu-P® 0402 Typical SRF vs Capacitance
0 10 20 30 40 50 60 70
Measured on HP8720ES
1000
100
50
Frequency (MHz)
ESR (mΩ)
Accu-P® 0402 Typical ESR vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
Measured on Agilent 4278A/4991A
1000
100
10
Frequency (MHz)
Q
Accu-P® 0402 Typical Q vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
Measured on Agilent 4278A/4991A
012419
Thin-Film RF/Microwave Capacitor Technology
High Frequency Characteristics
Accu-P® Series
mags | q; A >01sz (snow 0
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 19
30.0
25.0
20.0
15.0
10.0
5.0
0.0
Capacitance (pF)
SRF (GHz)
Accu-P® 0603 Typical SRF vs Capacitance
0 5 10 15 20 25 30 35 40
Measured on HP8720ES
350
300
250
200
150
100
50
Frequency (MHz)
ESR (mΩ)
Accu-P® 0603 Typical ESR vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
Measured on Agilent 4278A/4991A
1000
100
10
Frequency (MHz)
Q
Accu-P® 0603 Typical Q vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
Measured on Agilent 4278A/4991A
012419
Thin-Film RF/Microwave Capacitor Technology
High Frequency Characteristics
Accu-P® Series
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
20
20
18
16
14
12
10
8
6
4
2
0
Capacitance (pF)
SRF (GHz)
Accu-P® 0805 Typical SRF vs Capacitance
0 10 20 30 40 50
Measured on HP8720ES
350
300
250
200
150
100
50
Frequency (MHz)
ESR (mΩ)
Accu-P® 0805 Typical ESR vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
8.2pF
Measured on Agilent 4278A/4991A
1000
100
10
Frequency (MHz)
Q
Accu-P® 0805 Typical Q vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
8.2pF
Measured on Agilent 4278A/4991A
012419
Thin-Film RF/Microwave Capacitor Technology
High Frequency Characteristics
Accu-P® Series
/A\V/)0MI§ | q; A KVOKZRA (snow 0
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 21
20
18
16
14
12
10
8
6
4
2
0
Capacitance (pF)
SRF (GHz)
Accu-P® 1210 Typical SRF vs Capacitance
0 5 10 15 20 25 30 35 40 45 50
Measured on HP8720ES
300
250
200
150
100
50
0
Frequency (MHz)
ESR (mΩ)
Accu-P® 1210 Typical ESR vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
15pF
Measured on Agilent 4278A/4991A
1000
100
10
Frequency (MHz)
Q
Accu-P® 1210 Typical Q vs Frequency
800 1000 1200 1400 1600 1800 2000 2200 2400 2600
0.8pF
1.2pF
1.8pF
2.2pF
3.3pF
4.7pF
6.8pF
15pF
Measured on Agilent 4278A/4991A
012419
Thin-Film RF/Microwave Capacitor Technology
High Frequency Characteristics
Accu-P® Series
NM l as A man smur- c
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
22
QUALITY & RELIABILITY
Accu-P® is based on well established thin-film technology and materials.
ON-LINE PROCESS CONTROL
This program forms an integral part of the production cycle and acts
as a feedback system to regulate and control production processes.
The test procedures, which are integrated into the production process,
were developed after long research work and are based on the highly
developed semiconductor industry test procedures and equipment.
These measures help AVX to produce a con- sistent and high yield line
of products.
FINAL QUALITY INSPECTION
Finished parts are tested for standard electrical parameters and visual/
mechanical characteristics. Each production lot is 100% evaluated
for: capacitance and proof voltage at 2.5 UR. In addition, production is
periodically evaluated for:
Average capacitance with histogram printout for capacitance
distribution;
IR and Breakdown Voltage distribution;
Temperature Coefficient;
Solderability;
Dimensional, mechanical and temperature stability.
QUALITY ASSURANCE
The reliability of these thin-film chip capacitors has been studied
intensively for several years. Various measures have been taken
to obtain the high reliability required today by the industry. Quality
assurance policy is based on well established international industry
standards. The reliability of the capacitors is determined by accelerated
testing under the following conditions:
Life (Endurance) 125°C, 2UR, 1000 hours
Accelerated Damp
Heat Steady State 85°C, 85% RH, UR, 1000hours.
ENVIRONMENTAL CHARACTERISTICS
MECHANICAL CHARACTERISTICS
TEST CONDITIONS REQUIREMENT
Life (Endurance)
MIL-STD-202F Method 108A 125°C, 2UR,1000 hours
No visible damage
Δ C/C ≤ 2% for C≥5pF
Δ C ≤ 0.25pF for C<5pF
Accelerated Damp
Heat Steady State
MIL-STD-202F Method 103B
85°C, 85% RH, UR, 1000 hours
No visible damage
Δ C/C ≤ 2% for C≥5pF
Δ C ≤ 0.25pF for C<5pF
Temperature Cycling
MIL-STD-202F Method 107E
MIL-STD-883D Method 1010.7
-55°C to +125°C, 15 cycles – Accu-P®
No visible damage
Δ C/C ≤ 2% for C≥5pF
Δ C ≤ 0.25pF for C<5pF
Resistance to Solder Heat
IEC-68-2-58 260°C ± 5°C for 10 secs C remains within initial limits
TEST CONDITIONS REQUIREMENT
Solderability
IEC-68-2-58
Components completely immersed in a solder bath at 235°C for
2 secs. Terminations to be well tinned, minimum 95% coverage
Leach Resistance
IEC-68-2-58
Components completely immersed in a solder bath at 260±5°C for
60 secs.
Dissolution of termination faces ≤15% of area
Dissolution of termination edges ≤25% of length
Adhesion
MIL-STD-202F Method 211A A force of 5N applied for 10 secs. No visible damage
Termination Bond Strength
IEC-68-2-21 Amend. 2
Tested as shown in diagram
D = 3mm Accu-P
D = 1mm Accu-F
No visible damage
Δ C/C ≤ 2% for C≥5pF
Δ C ≤ 0.25pF for C<5pF
Robustness of Termination
IEC-68-2-21 Amend. 2 A force of 5N applied for 10 secs. No visible damage
High Frequency Vibration
MIL-STD-202F Method 201A,
204D (Accu-P® only)
55Hz to 2000Hz, 20G No visible damage
Storage 12 months minimum with components stored in “as
received” packaging Good solderability
012419
Thin-Film RF/Microwave Capacitor Technology
Environmental / Mechanical Characteristics
Accu-P® Series
a: /..\V/)I(” A man snow cowmv 0 0 200 400 600 800 10001200140sz
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 23
Power Handling
Accu-P® 10pF
RF POWER APPLICATIONS
In RF power applications capacitor losses generate heat. Two factors of
particular importance to designers are:
Minimizing the generation of heat.
Dissipating heat as efficiently as possible.
CAPACITOR HEATING
The major source of heat generation in a capacitor in RF power
applications is a function of RF current (I) and ESR, from the relationship:
Power dissipation = I2
RMS x ESR
Accu-P® capacitors are specially designed to minimize ESR and therefore
RF heating. Values of ESR for Accu-P® capacitors are significantly less
than those of ceramic MLC components currently available.
HEAT DISSIPATION
Heat is dissipated from a capacitor through a variety of paths, but the
key factor in the removal of heat is the thermal conductivity of the
capacitor material.
The higher the thermal conductivity of the capacitor, the more rapidly
heat will be dissipated.
The table below illustrates the importance of thermal conductivity to the
performance of Accu-P® in power applications.
Data used in calculating the graph:
Thermal impedance of capacitors:
0402 17°C/W
0603 12°C/W
0805 6.5°C/W
1210 5°C/W
Thermal impedance measured using RF generator, amplifier and strip-line transformer.
ESR of capacitors measured on Boonton 34A
THERMAL IMPEDANCE
Thermal impedance of Accu-P® chips is shown below com- pared with the thermal
impedance of Microwave MLC’s.
The thermal impedance expresses the temperature difference in °C between chip center and
termination caused by a power dissipation of 1 watt in the chip. It is expressed in °C/W.
ADVANTAGES OF ACCU-P® IN RF POWER CIRCUITS
The optimized design of Accu-P® offers the designer of RF power circuits the following
advantages:
Reduced power losses due to the inherently low ESR of Accu-P®.
Increased power dissipation due to the high thermal conductivity of Accu-P®.
The only true test of a capacitor in any particular application is its performance under
operating conditions in the actual circuit.
PRACTICAL APPLICATION IN RF POWER CIRCUITS
There is a wide variety of different experimental methods for measuring the power handling performance of a capacitor in RF power circuits. Each
method has its own problems and few of them exactly reproduce the conditions present in “real” circuit applications.
Similarly, there is a very wide range of different circuit appli- cations, all with their unique characteristics and operating conditions which cannot possibly
be covered by such “theoretical” testing.
PRODUCT MATERIAL THERMAL CONDUCTIVITY W/mK
Accu-P®
Microwave MLC
Alumina
Magnesium Titanate
18.9
6.0
CAPACITOR TYPE CHIP SIZE THERMAL IMPEDANCE (°C/W)
Accu-P®0805
1210
6.5
5
Microwave MLC 0505
1210
12
7.5
081320
Thin-Film RF/Microwave Capacitor Technology
Performance Characteristics RF Power Applications
Accu-P® Series
V A /W WAX |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
24
090320
Thin-Film RF/Microwave Capacitor Technology
Application Notes
Accu-P® Series
GENERAL
Accu-P® SMD capacitors are designed for soldering to printed circuit boards
or other substrates. The construction of the components is such that they
will withstand the time/temperature profiles used in both wave and reflow
soldering methods.
CIRCUIT BOARD TYPE
The circuit board types which may be used with Accu-P® are as follows:
All flexible types of circuit boards
(eg. FR-4, G-10) and also alumina.
For other circuit board materials, please consult factory.
HANDLING
SMD capacitors should be handled with care to avoid damage or
contamination from perspiration and skin oils. The use of plastic tipped
tweezers or vacuum pick-ups is strongly recommended for individual
components. Bulk handling should ensure that abrasion and mechanical
shock are minimized. For automatic equipment, taped and reeled product
gives the ideal medium for direct presentation to the placement machine.
COMPONENT PAD DESIGN
Component pads must be designed to achieve good joints and minimize
component movement during reflow soldering. Pad designs are given
below for both wave and reflow soldering.
The basis of these designs is:
a. Pad width equal to component width. It is permissible to decrease this
to as low as 85% of component width but it is not advisable to go below
this.
b. Pad overlap 0.5mm beneath large components. Pad overlap about
0.3mm beneath small components.
c. Pad extension of 0.5mm for reflow of large components and pad
extension about 0.3mm for reflow of small components. Pad extension
about 1.0mm for wave soldering.
REFLOW SOLDERING PAD DIMENSIONS: millimeters (inches)
0201
Accu-P®
0402
Accu-P®
0603
Accu-P®
0805
Accu-P®
1210
Accu-P®
1.7
(0.068)
0.55
(0.022)
0.5
(0.020)
0.6
(0.024)
0.6
(0.024)
3.0
(0.118)
1.25 (0.049)
1.0
(0.039)
0.17
(0.007)
0.20
(0.008)
0.22
(0.009)
0.78
(0.030)
0.34
(0.013)
0.26
(-0.010)
0.26
(-0.010)
0.26
(-0.010)
1.0
(0.039)
1.0
(0.039)
4.0
(0.157)
1.0
(0.039)
2.5 (0.098)
2.0
(0.079)
1.0
(0.039)
0.8 (0.031)
2.3
(0.091)
0.6
(0.024)
0.85
(0.033)
0.85
(0.033)
01005
Accu-P®
/n\v/X( a: A mom enoua comm W": W" cuumzm LAND yaw was ex rmmmxmmr Am.» m. w “mm. a as v v, z z: a a: A A: w. my
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 25
PREHEAT & SOLDERING
The rate of preheat in production should not exceed 4°C/ second and a
recommended maximum is about 2°C/second. Temperature differential
from preheat to soldering should not exceed 100°C.
For further specific application or process advice, please consult AVX.
COOLING
After soldering, the assembly should preferably be allowed to cool naturally.
In the event of assisted cooling, similar conditions to those recommended
for preheating should be used.
HAND SOLDERING & REWORK
Hand soldering is permissible. Preheat of the PCB to 150°C is required.
The most preferable technique is to use hot air soldering tools. Where a
soldering iron is used, a temperature controlled model not exceeding 30
watts should be used and set to not more than 260°C.
CLEANING RECOMMENDATIONS
Care should be taken to ensure that the devices are thoroughly cleaned
of flux residues, especially the space beneath the device. Such residues
may otherwise become conductive and effectively offer a lossy bypass
to the device. Various recommended cleaning conditions (which must be
optimized for the flux system being used) are as follows:
Cleaning liquids ..................... i-propanol, ethanol, acetylacetone, water and
other standard PCB cleaning liquids.
Ultrasonic conditions ............power-20w/liter max.
frequency-20kHz to 45kHz.
Temperature .........................80°C maximum (if not otherwise limited by
chosen solvent system).
Time .......................................5 minutes max.
STORAGE CONDITIONS
Recommended storage conditions for Accu-P® prior to use are as follows:
Temperature .........................15°C to 35°C
Humidity ................................ ≤65%
Air Pressure ..........................860mbar to 1060mbar
RECOMMENDED REFLOW SOLDERING PROFILE
COMPONENTS WITH SNPB TERMINATIONS
RECOMMENDED REFLOW SOLDERING PROFILE LEAD
FREE COMPONENTS WITH SN100 TERMINATIONS
330
260
250
200
150
100
50
0
Temp (ºC)
Time
0:00 0:43 1:28 2:10 2:53 3:36 4:19 5:02 5:48 6:29
Peak Temperature = 260ºC
022321
Thin-Film RF/Microwave Capacitor Technology
Application Notes
Accu-P® Series
/.‘.\V/X(® I 3: A man snow cowmv FULL RADIUS DRIVE SPOKES OPTIO IF USED, ASTERISKED DIMENSIONS APPLY W 30 PITCHES CUMULATIVE «E “TOLERANCE ON :I'AF'E 0.2 l: I *I > I‘m —> CENTER LINES DIRECTION OF FEED OF CAVITY "(I
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
26
TAPE & REEL
All tape and reel specifications are in compliance with EIA 481-1-A.
(equivalent to IEC 286 part 3).
8mm carrier
Reeled quantities: Reels of 3,000 per 7” reel or 10,000 pieces per 13” reel
01005, 0201, and 0402 = 5,000 pieces per 7” reel and 20,000 pieces per 13” reel
REELDIMENSIONS: millimeters (inches)
*DRIVE SPOKES OPTIONAL
IF USED, ASTERISKED
DIMENSIONS APPLY
CARRIER DIMENSIONS: millimeters (inches)
P = 4mm for 0603, 0805, 1210
P = 2mm for 01005, 0201, and 0402
AVX reserves the right to change the information published herein without notice.
A(1) B C D E F G
180±1.0
(7.087±0.039)
1.5 min.
(0.059 min.)
13±0.2
(0.512 ± 0.008)
20.2 min.
(0.795 min.)
50 min.
(1.969 min.)
9.6±1.5
(0.370 ± 0.050)
14.4 max.
(0.567 max.)
Metric dimensions will govern.
Inch measurements rounded and for reference only.
(1) 330mm (13 inch) reels are available.
A B C D E F
8.0 ± 0.3
(0.315 ± 0.012)
3.5 ± 0.05
(0.138 ± 0.002)
1.75±0.1
(0.069 ± 0.004)
2.0 ± 0.05
(0.079 ± 0.002)
4.0 ± 0.1
(0.157 ± 0.004)
(1.5+0.1)
-0.0
(0.059+0.004)
-0.000
The nominal dimensions of the component compartment (W,L) are derived from the component size.
051920
Thin-Film RF/Microwave Capacitor Technology
Automatic Insertion Packaging
Accu-P® Series