Mini-Circuits의 GVA-82+ 규격서

HF-OUT and DC-IN HF IN GROUND Nah:
Monolithic Amplifier
Page 1 of 4
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com
simplified schematic and pin description
Function Pin Number Description
RF IN 1 RF input pin. This pin requires the use of an external DC blocking capacitor chosen
for the frequency of operation.
RF-OUT and DC-IN 3
RF output and bias pin. DC voltage is present on this pin; therefore a DC blocking
capacitor is necessary for proper operation. An RF choke is needed to feed DC bias
without loss of RF signal due to the bias connection, as shown in “Recommended
Application Circuit”, Fig. 2
GND 2,4 Connections to ground. Use via holes as shown in “Suggested Layout for PCB
Design” to reduce ground path inductance for best performance.
DC-7 GHz
Product Features
• Gain, 15 dB typ. at 100 MHz
• High Pout, P1dB 20 dBm typ.
• High IP3, 40 dBm typ. at 100 MHz
• Ruggedized design
• Fixed 5V operation
• Unconditionally stable
• Excellent ESD Protection
• Transient protected, US patent 6,943,629
REV. A
M151107
GVA-82+
ED-12353A/2
160920
General Description
GVA-82+ (RoHS compliant) is a wideband amplifier offering high dynamic range. Lead finish is SnAgNi.
It has repeatable performance from lot to lot and is enclosed in a SOT-89 package. It uses patented
Transient Protected Darlington configuration and is fabricated using InGaP HBT technology.
Typical Applications
• Base station infrastructure
• Portable Wireless
• CATV & DBS
• MMDS & Wireless LAN
• LTE
3 RF-OUT & DC-IN
2 GROUND
1 RF-IN
4
5 Volt-Surface Mount
LTE Performance
CASE STYLE: DF782
GVA-82+
+RoHS Compliant
The +Suffix identifies RoHS Compliance. See our web site
for RoHS Compliance methodologies and qualifications
Generic photo used for illustration purposes only
Electrical Specifications )at 25°C and 5V, unless noted New:
Monolithic InGap HBT MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 2 of 4
Electrical Specifications(1) at 25°C and 5V, unless noted
GVA-82+
Parameter Condition
(GHz)
Min. Typ. Max. Units
Frequency Range(2) DC 7 GHz
Gain 0.1 13.7 15.3 16.8 dB
1.0 — 14.9 —
2.0 12.2 13.8 15.2
3.0 — 12.5 —
4.0 9.8 11.7 13.0
6.0 — 10.6 —
7.0 — 9.9 —
Magnitude of Gain Variation versus Temperature(3)
(values are negative)
0.1 — 0.0002 — dB/°C
1.0 — 0.0012 —
2.0 0.0020 0.005
3.0 — 0.0027 —
4.0 — 0.0037 —
6.0 — 0.0062 —
7.0 — 0.0108 —
Input Return Loss 0.1 — 35.0 — dB
1.0 — 24.0 —
2.0 14.0 18.5
3.0 — 15.9 —
4.0 — 15.8 —
6.0 — 19.7 —
7.0 — 14.4 —
Output Return Loss 0.1 — 17.7 — dB
1.0 — 15.7 —
2.0 9.0 12.3
3.0 — 10.8 —
4.0 — 10.0 —
6.0 — 10.9 —
7.0 — 10.5 —
Reverse Isolation 2.0 23.6 dB
Output Power @1 dB compression 0.1 18.0 20.1 dBm
1.0 18.0 20.1
2.0 18.0 20.6
3.0 — 20.6 —
4.0 — 20.2 —
6.0 — 18.2 —
7.0 — 18.2 —
Output IP3 0.1 — 40.3 — dBm
1.0 — 38.0 —
2.0 34.0 36.0
3.0 — 34.3 —
4.0 — 32.7 —
6.0 — 31.0 —
7.0 — 30.9 —
Noise Figure 0.1 6.5 8.0 dB
1.0 — 6.6 —
2.0 6.6 8.2
3.0 — 6.8 —
4.0 — 6.9 —
6.0 — 7.5 —
7.0 — 8.2 —
Group Delay 2.0 100 psec
Device Operating Voltage 4.8 5.0 5.2 V
Device Operating Current 90 106 120 mA
Device Current Variation vs. Temperature 70.5 µA/°C
Device Current Variation vs Voltage 0.038 mA/mV
Thermal Resistance, junction-to-ground lead 68 °C/W
(1) Measured on Mini-Circuits test board TB-313. See Characterization Test Circuit (Fig. 1)
(2) Guaranteed specification DC*-7 GHz. *Low frequency cut off determined by external coupling capacitors and RF Choke (RFC).
(3) (Gain at 85°C, Gain at -45°C)/130
_______
Monolithic InGap HBT MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 3 of 4
Parameter Ratings
Operating Temperature (ground lead) -40°C to 85°C
Storage Temperature -65°C to 150°C
Operating Current at 5V 160mA
Power Dissipation 0.84W
Input Power 20 dBm
DC Voltage on Pin 3 5.8V
Note:
Permanent damage may occur if any of these limits are exceeded.
Electrical maximum ratings are not intended for continuous normal operation.
Absolute Maximum Ratings
GVA-82+
Fig 1. Block Diagram of Test Circuit used for characterization. (DUT soldered on Mini-Circuits Test Board TB-313)
Gain, Output power at 1dB compression (P1 dB) and output IP3 (OIP3) are measured using R&S Network Analyzer ZVA-24.
Noise Figure measured using Agilent’s N5242A PNA-X microwave network analyzer.
Conditions:
1. Gain and Return loss: Pin= -25dBm
2. Output IP3 (OIP3): Two tones, spaced 1 MHz apart, 0 dBm/tone at output.
Characterization Test Circuit
RF-IN RF-OUT
3
Vcc (Supply voltage)
BLK-18+ Bias-Tee
ZX85-12G-S+
1
DUT
TB-313
2,4
+5V
HULI
Monolithic InGap HBT MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 4 of 4
GVA-82+
V82
Recommended Application Circuit
4
2
3
1
Cblock
IN
Cblock
Ibias
OUT
Vd
RFC
Cbypass
Vcc
Fig 2. Test Board includes case, connectors, and components soldered to PCB
Product Marking
Additional Detailed Technical Information
Additional information is available on our web site. To access this information enter the model number on
our web site home page.
Performance data, graphs, s-parameter (S2P FILES) data set (.zip file)
Case Style: DF782 (SOT 89)
Plastic package, exposed paddle, lead finish: tin-silver over nickel
Tape & Reel: F55
7” Reels with 20, 50, 100, 200, 500, 1K devices
Suggested Layout for PCB Design: PL-255
Evaluation Board: TB-410-82+
Environmental Ratings: ENV08T1
Marking may contain other features or characters for internal lot control
Monolithic InGap HBT MMIC Amplifier
Notes
A.
Performance and quality attributes and conditions not expressly stated in this specification document are intended to be excluded and do not form a part of this specification document.
B.
Electrical specifications and performance data contained in this specification document are based on Mini-Circuit’s applicable established test performance criteria and measurement instructions.
C.
The parts covered by this specification document are subject to Mini-Circuits standard limited warranty and terms and conditions (collectively, “Standard Terms”); Purchasers of this part are entitled
to the rights and benefits contained therein. For a full statement of the Standard Terms and the exclusive rights and remedies thereunder, please visit Mini-Circuits’ website at www.minicircuits.com/MCLStore/terms.jsp
Mini-Circuits
®
www.minicircuits.com
P.O. Box 350166, Brooklyn, NY 11235-0003 (718) 934-4500 sales@minicircuits.com Page 5 of 4
ESD Rating
Human Body Model (HBM): Class 1C (1000v to < 2000v) in accordance with ANSI/ESD STM 5.1 - 2001
Machine Model (MM): Class M2 (100V to < 200V) in accordance with ANSI/ESD STM 5.2 - 1999
Visual
Inspection Electrical Test SAM Analysis
Reflow 3 cycles,
260°C
Soak
85°C/85RH
168 hours
Bake at 125°C,
24 hours
Visual
Inspection Electrical Test SAM Analysis
Start
MSL Test Flow Chart
MSL Rating
Moisture Sensitivity: MSL1 in accordance with IPC/JEDECJ-STD-020D
GVA-82+