Omron Electronics Inc-EMC Div의 3S4YR-HZR 규격서

OITIROI'I
Manual Swipe Magnetic Card Reader 3S4YR-HZR
Low Power, Ultra-Compact, Manually
Operated Card Reader
Ideal for embedded keyboards
Lightweight and ultra-compact
Low power through use of CMOS
technology
Current save mode
Stable operation with card swipe
speeds from 10 to 120 cm/second
TTL-compatible interface (clock & data)
Ordering Information
®
Custom Keyboards
Hand-held Terminals
Point-of-Sale Systems (POS)
TYPICAL APPLICATIONS
ACCESSORIES
Description Part Number
HZR1 cable harness CABLE KTI-628
HZR6/7 cable harness CABLE KTI-240
Magnetic Tracks Supported (R, R/W)
1 2 3 Center JIS II IC Contact Interface Cover Cable Color Part Number
R R — — — No TTL No No Black 3S4YR-HZR6-01
R R No TTL No No Black 3S4YR-HZR7-01
omRon m m W W
3S4YR-HZR 3S4YR-HZR
Part number 3S4YR-HZR
Recommended card type ISO 7810, 7811/1-5, 7812, 7813
Recording method FM decoding (F2F)
Card feeding speed 10 to 120 cm/sec (4 to 47 in/sec)
Service life 300,000 passes min.
Operating power supply 5 VDC ± 10%
Current consumption Operation 6.0 mA typ., 10 mA max.
Current save mode 2.0 mA typ., 3 mA max.
Mounting location Anywhere not directly subject to water or sunlight.
Ambient temperature Operation -10° to 55°C (14° to 131°F)
Storage -30° to 70°C (-22° to 158°F)
Ambient humidity Operation 10% to 95% RH without condensation
Storage 10% to 95% RH
Vibration 10 to 55 Hz, 2 mm double amplitude, for 30 minutes in X, Y, and Z directions.
Shock 300 m/sec2 (30 G) in each of X, Y, and Z directions
Dimensions 25.2L x 98.2W x 23.3H mm (0.99L x 3.87W x 0.92H in)
Weight Approx. 26 g (0.92 oz)
Engineering Data
Specifications
OUTPUT CIRCUIT DIAGRAM
O V
+5 VDC
Output
Output signal levels:
VOL = 0.4 V at 4 mA
VOH = 3.5 V at 1 mA
2
OITIROn
3S4YR-HZR 3S4YR-HZR
I/O INFORMATION
Pin # Signal Input/Output Description
1 RCP1 (track 1 or 3) Output Read clock, track 1
2 RDP1 (track 1 or 3) Output Read data, track 1
3 CLS Output Card load
4 RCP2 (track 2) Output Read clock, track 2
5 RDP2 (track 2) Output Read data, track 2
6 CSV Input Current save
7 +5VDC 5 VDC
80V — —
9 +5VDC 5 VDC
Double Track Connector
9-pin Molex connector part number 53261-0990.
Applicable Molex socket housing part number 51021-0900.
HZR6-01, HZR7-01
A
Dimensions
3S4YR-HZR
Unit: mm (inch)
78.5 ± 0.2 (3.09 ± 0.01)
9.84 (0.39)
2 - ø3
2 - R3.8
94 (3.70)
1°
4
(0.16) 2
(0.08)
95 (3.74)
98.2 (3.87)
25.2
(0.99)
10.4
(0.41)
7
(0.28)
11.5 (0.45)
1.3 ± 0.15
(0.05 ± 0.01)
2 - C2
11 (0.43)
11.3 (0.44)
OMRON
11.5 (0.45)
11.8 (0.46)
PCB PARTS max.
24.7 (0.97)
2 (0.08)
4 (0.16)
2 - M2
8 (0.31)
1
1
6
3.5 (0.14)
70 (2.76)
22 (0.87)
3.5 (0.14) 1.6 (0.06)
7.5 (.30) 11.3
(0.44)
3
(0.12)
45°
45°
2 -R0.2
5
4
3
7
6
4 (0.16)
4
(0.16)
7.2
(0.28)
2.8
(0.11)
7.25 ± 0.2 (0.29 ± 0.01)
3
omRon OI'I'IROD
3S4YR-HZR 3S4YR-HZR
4
Cat. No. GC CR3 7/00 Specifications subject to change without notice. Printed in U.S.A.
OMRONELECTRONICS, INC.
One EastCommerceDrive
Schaumburg, IL 60173
NOTE:DIMENSIONS SHOWN AREINMILLIMETERS.To convertmillimeterstoinches divideby 25.4.
1-800-55-OMRON
OMRON CANADA, INC.
885 MilnerAvenue
Scarborough,OntarioM1B5V8
416-286-6465
R